RENESAS DA14583-01F01AT2
| Producent | |
| Nr części prod. | DA14583-01F01AT2 |
| Nr LCSC | C5367381 |
| Opak. | QFN40_5X5 |
| Numer Klienta | |
| Klucz. cechy | -93dBm 2.4GHz 2.35V~3.3V QFN40_5X5 RF Transceiver ICs RoHS |
| Karta Katalogowa | RENESAS DA14583-01F01AT2 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | RENESAS | |
| Opak. | QFN40_5X5 | |
| Sensitivity | -93dBm | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.7mA | |
| Output Power | 0dBm | |
| Interface Type | ADC;GPIO;I2C;JTAG;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.35V~3.3V | |
| Type | transceiver | |
| Current Of Transmitting | 3.4mA | |
| Features | Supports software reset;Power-on reset function |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | RENESAS | |
| Opak. | QFN40_5X5 | |
| Sensitivity | -93dBm | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.7mA | |
| Output Power | 0dBm |
| Typ | Opis | |
|---|---|---|
| Interface Type | ADC;GPIO;I2C;JTAG;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.35V~3.3V | |
| Type | transceiver | |
| Current Of Transmitting | 3.4mA | |
| Features | Supports software reset;Power-on reset function |
Opis
The DA14583 integrated circuit has a fully integrated radio transceiver and baseband processor for Bluetooth low energy. It can be used as a standalone application processor or as a data pump in hosted systems. The DA14583 supports a flexible memory architecture, including 1 Mbit of Flash memory, for storing Bluetooth profiles and custom application code, which can be updated over the air (OTA). The qualified Bluetooth low energy protocol stack is stored in a dedicated ROM. All software runs on the ARM Cortex-M0 processor via a simple scheduler. The Bluetooth low energy firmware includes the L2CAP service layer protocols, Security Manager (SM), Attribute Protocol (ATT), the Generic Attribute Profile (GATT) and the Generic Access Profile (GAP). All profiles published by the Bluetooth SIG as well as custom profiles are supported. The transceiver interfaces directly to the antenna and is fully compliant with the Bluetooth 4.2 standard. The DA14583 has dedicated hardware for the Link Layer implementation of Bluetooth low energy and interface controllers for enhanced connectivity capabilities.
Funkcje
- Complies with Bluetooth V4.2, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan)
- Processing power: 16 MHz 32 bit ARM Cortex-M0 with SWD interface; Dedicated Link Layer Processor; AES-128 bit encryption Processor
- Memories: 1 Mbit Flash memory; 32 kB One-Time-Programmable (OTP) memory; 42 kB System SRAM; 84 kB ROM; 8 kB Retention SRAM
- Power management: Integrated Buck mode DC-DC converter; Embedded charge pump for Flash programming; P0, P1, and P2 ports with 3.3 V tolerance; Supports coin (typ. 3.0 V) battery cells; 10-bit ADC for battery voltage measurement
- Digital controlled oscillators: 16 MHz crystal (±20 ppm max) and RC oscillator; 32 kHz crystal (±50 ppm, ±500 ppm max) and RCX oscillator
- General purpose, Capture and Sleep timers
- Digital interfaces: 24 general purpose I/Os; 2 UARTs with hardware flow control up to 1 MBd; SPI+ interface; I2C bus at 100 kHz, 400 kHz; 3-axes capable Quadrature Decoder
- Analog interfaces: 4-channel 10-bit ADC
- Radio transceiver: Fully integrated 2.4 GHz CMOS transceiver; Single wire antenna: no RF matching or RX/TX switching required; Supply current at VBAT3V: TX: 3.4 mA, RX: 3.7 mA (with ideal DC-DC); 0 dBm transmit output power; -20 dBm output power in “Near Field Mode”; -93 dBm receiver sensitivity
- Packages: QFN 40 pins, 5 mmx5 mm
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 8.6664 | $ 8.67 |
| 10+ | $ 8.452 | $ 84.52 |
| 30+ | $ 8.309 | $ 249.27 |
| 100+ | $ 8.1677 | $ 816.77 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | RENESAS | |
| Opak. | QFN40_5X5 | |
| Sensitivity | -93dBm | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.7mA | |
| Output Power | 0dBm | |
| Interface Type | ADC;GPIO;I2C;JTAG;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.35V~3.3V | |
| Type | transceiver | |
| Current Of Transmitting | 3.4mA | |
| Features | Supports software reset;Power-on reset function |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | RENESAS | |
| Opak. | QFN40_5X5 | |
| Sensitivity | -93dBm | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.7mA | |
| Output Power | 0dBm |
| Typ | Opis | |
|---|---|---|
| Interface Type | ADC;GPIO;I2C;JTAG;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.35V~3.3V | |
| Type | transceiver | |
| Current Of Transmitting | 3.4mA | |
| Features | Supports software reset;Power-on reset function |
Opis
The DA14583 integrated circuit has a fully integrated radio transceiver and baseband processor for Bluetooth low energy. It can be used as a standalone application processor or as a data pump in hosted systems. The DA14583 supports a flexible memory architecture, including 1 Mbit of Flash memory, for storing Bluetooth profiles and custom application code, which can be updated over the air (OTA). The qualified Bluetooth low energy protocol stack is stored in a dedicated ROM. All software runs on the ARM Cortex-M0 processor via a simple scheduler. The Bluetooth low energy firmware includes the L2CAP service layer protocols, Security Manager (SM), Attribute Protocol (ATT), the Generic Attribute Profile (GATT) and the Generic Access Profile (GAP). All profiles published by the Bluetooth SIG as well as custom profiles are supported. The transceiver interfaces directly to the antenna and is fully compliant with the Bluetooth 4.2 standard. The DA14583 has dedicated hardware for the Link Layer implementation of Bluetooth low energy and interface controllers for enhanced connectivity capabilities.
Funkcje
- Complies with Bluetooth V4.2, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan)
- Processing power: 16 MHz 32 bit ARM Cortex-M0 with SWD interface; Dedicated Link Layer Processor; AES-128 bit encryption Processor
- Memories: 1 Mbit Flash memory; 32 kB One-Time-Programmable (OTP) memory; 42 kB System SRAM; 84 kB ROM; 8 kB Retention SRAM
- Power management: Integrated Buck mode DC-DC converter; Embedded charge pump for Flash programming; P0, P1, and P2 ports with 3.3 V tolerance; Supports coin (typ. 3.0 V) battery cells; 10-bit ADC for battery voltage measurement
- Digital controlled oscillators: 16 MHz crystal (±20 ppm max) and RC oscillator; 32 kHz crystal (±50 ppm, ±500 ppm max) and RCX oscillator
- General purpose, Capture and Sleep timers
- Digital interfaces: 24 general purpose I/Os; 2 UARTs with hardware flow control up to 1 MBd; SPI+ interface; I2C bus at 100 kHz, 400 kHz; 3-axes capable Quadrature Decoder
- Analog interfaces: 4-channel 10-bit ADC
- Radio transceiver: Fully integrated 2.4 GHz CMOS transceiver; Single wire antenna: no RF matching or RX/TX switching required; Supply current at VBAT3V: TX: 3.4 mA, RX: 3.7 mA (with ideal DC-DC); 0 dBm transmit output power; -20 dBm output power in “Near Field Mode”; -93 dBm receiver sensitivity
- Packages: QFN 40 pins, 5 mmx5 mm
C5367381 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |