Bestirpower BCI65S10D3
| Hersteller | BestirpowerAsian Brands |
| Herst.-Teilenr. | BCI65S10D3 |
| LCSC-Nr. | C52269252 |
| Verp. | TO220N-2L |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 650V 1.45V@10A 10A TO220N-2L Single Diodes RoHS |
| Datenblatt | Bestirpower BCI65S10D3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Bestirpower | |
| Verp. | TO220N-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@10A | |
| Reverse Leakage Current (Ir) | 2uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 96A | |
| Current - Rectified | 10A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Bestirpower | |
| Verp. | TO220N-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@10A | |
| Reverse Leakage Current (Ir) | 2uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 96A | |
| Current - Rectified | 10A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BCI65S10D3 utilizes advanced silicon carbide diode technology, combining excellent low forward voltage with robust performance advantages. As a result, this series is well-suited for applications demanding high power efficiency.
Merkmale
KI-Übersetzung
- Negligible reverse recovery
- High-speed switching
- Positive temperature coefficient
- Temperature-independent switching characteristics
- RoHS compliant
Anwendungen
KI-Übersetzung
- Switching power supplies
- Solar inverters
- Data centers
- Uninterruptible power supplies
Vorrätig: 45
45 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.708 | $ 0.71 |
| 10+ | $ 0.5605 | $ 5.61 |
| 50+ | $ 0.4851 | $ 24.26 |
| 100+ | $ 0.4114 | $ 41.14 |
| 500+ | $ 0.3671 | $ 183.55 |
| 1,000+ | $ 0.3442 | $ 344.20 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Bestirpower | |
| Verp. | TO220N-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@10A | |
| Reverse Leakage Current (Ir) | 2uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 96A | |
| Current - Rectified | 10A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Bestirpower | |
| Verp. | TO220N-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@10A | |
| Reverse Leakage Current (Ir) | 2uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 96A | |
| Current - Rectified | 10A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BCI65S10D3 utilizes advanced silicon carbide diode technology, combining excellent low forward voltage with robust performance advantages. As a result, this series is well-suited for applications demanding high power efficiency.
Merkmale
KI-Übersetzung
- Negligible reverse recovery
- High-speed switching
- Positive temperature coefficient
- Temperature-independent switching characteristics
- RoHS compliant
Anwendungen
KI-Übersetzung
- Switching power supplies
- Solar inverters
- Data centers
- Uninterruptible power supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



