LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI THS8136PHPR product image
  • THS8136PHPR thumbnail 1
  • THS8136PHPR thumbnail 2
  • THS8136PHPR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI THS8136PHPR

Produttore
Cod. Prod.
THS8136PHPR
Cod. LCSC
C5216144
Imballo
HTQFP-48(7x7)
Numero Cliente
Attr. chiave
HTQFP-48(7x7) ADCs/DACs - Special Purpose RoHS
Scheda TecnicaTI THS8136PHPR
Conformità RoHS1 documenti disponibili
Parti alternative1
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 8.6208$ 8.62
10+$ 8.4004$ 84.00
30+$ 8.2529$ 247.59
100+$ 8.1071$ 810.71
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ProduttoreTI
ImballoHTQFP-48(7x7)
Features-
Data Rate-
Type-
Operating Temperature-
Voltage - Supply-

Descrizione

Traduzione AI

The THS8136 is a general-purpose triple high-speed digital-to-analog (D/A) converter optimized for use in video/graphics applications. The device operates from 3.3-V analog and 1.8-V digital supplies with D/A converter performance assured at sampling rates up to 180 MHz. The THS8136 consists of three 10-bit D/A converters and additional circuitry for bi-level sync and blanking level generation. The current-steering DACs have been specifically designed to produce standard video output levels when directly connected to a single-ended double-terminated 75-Ω coaxial cable. By providing a dc offset in sync insertion mode, the THS8136 can generate a bi-level sync on the AG DAC output without sacrificing DAC resolution. Support is also provided for insertion of RGB or YPbPr reference or blanking levels, irrespective of the DAC input codes. A generic DAC mode is provided for applications not requiring sync generation. All digital inputs are 1.8-V compatible. The THS8136 is a fast well-matched triple DAC with current outputs optimized for graphics and video applications without sacrificing is usefulness as a generic DAC. The DAC output stages are designed to provide direct drive of doubly-terminated 75-Ω loads (37.5 Ω). The full-scale output current of all three DACs is determined by a single resistor connecting the FSADJ pin to AVSS (GND). A 3.8-kΩ resistor is suitable for most applications requiring 700-mV output levels. Additional circuitry and digital input controls for analog sync and blank level generation are provided for both RGB and YPbPr color spaces. A generic mode of operation is provided for applications not requiring sync insertion.

Caratteristiche

Traduzione AI
  • Triple 10-Bit Digital-to-Analog Converters (DACs)
  • 180-MSPS Operation
  • Direct Drive of Double-Terminated 75-Ω Load Into Standard Video Levels
  • Bi-Level Sync and Blank Level Generation
  • Internal Voltage Reference
  • Low-Power Operation From 3.3-V Analog and 1.8-V Digital Supply Levels
  • 1.8-V Compatible Inputs
  • Qualified for Automotive Applications (AEC-Q100 Rev G – THS8136IPHPQ1, THS8136IPHPRQ1)

Applicazioni

Traduzione AI
  • Graphics and Video Generation
  • High-Resolution Image Processing
  • Generic Triple D/A Converter

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
THS8136PHPTIHTQFP-48(7x7)10$ 12.8671