LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NXP SLRC61003HNY product image
  • SLRC61003HNY thumbnail 1
  • SLRC61003HNY thumbnail 2
  • SLRC61003HNY thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

NXP SLRC61003HNY

Produttore
Cod. Prod.
SLRC61003HNY
Cod. LCSC
C5202545
Imballo
HVQFN-32
Numero Cliente
Attr. chiave
HVQFN-32 RFID, RF Access, Monitoring ICs RoHS
Scheda TecnicaNXP SLRC61003HNY
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.9646$ 2.96
10+$ 2.5297$ 25.30
30+$ 2.2701$ 68.10
100+$ 2.0089$ 200.89
500+$ 1.8888$ 944.40
1,000+$ 1.8336$ 1833.60
Package Standard6000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RFID, RF Access, Monitoring ICs
ProduttoreNXP
ImballoHVQFN-32
Voltage - Supply2.5V~5.5V
Frequency13.56MHz
agreementISO 15693;ISO 18000-3
InterfaceI2C;SPI;UART

Caratteristiche

Traduzione AI
  • RFID front-end
  • Supports ISO/IEC15693, ICODE EPC UID, and ISO/IEC 18000-3 mode 3/EPC Class-1 HF
  • Low-power card detection
  • Minimal external components required for antenna connection
  • Supported host interfaces:
    • SPI up to 10 Mbit/s
    • I2C bus interface up to 400 kBd in fast mode, up to 1000 kBd in fast mode plus
    • RS232 serial UART up to 1228.8 kBd, voltage level depends on pin voltage supply
  • Dedicated I2C bus interface for Security Access Module (SAM) connection
  • 512-byte FIFO buffer for maximum transaction performance
  • Flexible and efficient power-saving modes, including hard power-down, standby, and low-power card detection
  • System clock derived from 27.12 MHz RF crystal oscillator via integrated PLL for cost savings
  • 3 V to 5.5 V supply voltage (SLRC61002)
  • 2.5 V to 5.5 V supply voltage (SLRC61003)
  • Up to 8 programmable I/O pins
  • The SLRC61003 offers more flexible low-power card detection configuration compared to SLRC61002, with the addition of the LPCD_OPTIONS register. Furthermore, SLRC61003 provides new settings for the carrier protocol, making it well-suited for small antennas. Therefore, SLRC61003 is the recommended version for new designs.

Applicazioni

Traduzione AI
  • Industrial use
  • Access control
  • Gaming