LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TECH PUBLIC TPG3SUB330YJ product image
Abbildung ähnlich

TECH PUBLIC TPG3SUB330YJ

Hersteller
TECH PUBLICAsian Brands
Herst.-Teilenr.
TPG3SUB330YJ
LCSC-Nr.
C50314367
Verp.
QFN-16(3x3)
Kundennummer
Hauptmerkm.
8Ω 2 1.5V~5.5V QFN-16(3x3) Analog Switches, Multiplexers, Demultiplexers RoHS
DatenblattTECH PUBLIC TPG3SUB330YJ
RoHS-Konformität1 Dokumente verfügbar
Vorrätig: 48
48 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 0.9591$ 0.96
10+$ 0.7689$ 7.69
30+$ 0.673$ 20.19
100+$ 0.5786$ 57.86
500+$ 0.5214$ 260.70
1,000+$ 0.492$ 492.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
HerstellerTECH PUBLIC
Verp.QFN-16(3x3)
Operating Temperature-
FeaturesBidirectional analog channel;Power-off isolation
Ron
Number of Channels2
Voltage - Supply1.5V~5.5V
Propagation Delay250ps
Con1.5pF

Beschreibung

KI-Übersetzung

This device is a high-speed bidirectional passive switch for multiplexer or demultiplexer configurations, designed for USB Type-C applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on the control pin SEL, the device provides switching on differential channels between port L0 or port L1 and port Co. It is a general-purpose analog differential passive switch suitable for any high-speed interface application requiring a common-mode voltage range of 0~2V with differential signal amplitudes up to 1.8Vpp. Adaptive tracking technology ensures consistent channel characteristics across the entire common-mode voltage range. The device's excellent dynamic performance enables high-speed switching with minimal eye diagram degradation and very low added jitter. Operating power consumption is below 2mW, with a shutdown mode enabled via the _EN pin that reduces power consumption to below 20μW. Available in a lead-free and halogen-free QFN3x3-16 package, this device is ideal for mobile and space-constrained applications.

Merkmale

KI-Übersetzung
  • Pin-compatible with ASW3410, DIO33340, FUSB340, BCT4340
  • Wide supply voltage range: 1.5V~5.5V
  • Differential 2:1 or 1:2 switch/multiplexer
  • USB 3.1 SuperSpeed 10Gbps switch
  • High bandwidth: 5.1GHz @ -3dB bandwidth
  • Isolation: -24dB @ 1.25GHz
  • Crosstalk: -34dB @ 1.25GHz
  • Low bit-to-bit skew, bidirectional
  • ESD protection: 2kV HBM
  • Power-off protection when VDD = 0V
  • Compatible with 1.8V logic input

Anwendungen

KI-Übersetzung
  • USB Type-C ecosystem
  • Desktop and notebook PCs
  • Server/Storage Area Networks
  • PCI Express backplane
  • Shared IO port
  • FPD Link II and FPD Link III switching