LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Qorvo RF2878TR7 product image
  • RF2878TR7 thumbnail 1
  • RF2878TR7 thumbnail 2
  • RF2878TR7 thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Qorvo RF2878TR7

제조업체
제조사 품번
RF2878TR7
LCSC 번호
C470908
포장
SOT-23-5
고객 번호
주요 제원
3V Low Noise/RF Driver Amplifier
데이터시트Qorvo RF2878TR7
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.1472$ 2.15
10+$ 2.1024$ 21.02
30+$ 2.073$ 62.19
100+$ 2.0421$ 204.21
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Amplifiers
제조업체Qorvo
포장SOT-23-5
Voltage - Supply2.5V~5V
Operating Temperature-40℃~+85℃
Gain21.5dB
Input Return Loss-
Frequency Range150MHz~2.5GHz
Noise Figure1.3dB
Output Return Loss-
FeaturesBias control circuit;Low-power mode
IP3+35dBm
P1dB15.6dBm
Current - Supply21.5mA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The RF2878 is a low noise amplifier with a very high dynamic range designed for digital cellular applications. The device functions as an outstanding front end low noise amplifier or power amplifier driver amplifier in the transmit chain of digital subscriber units where low transmit noise power is a concern. When used as an LNA, the bias current can be set externally. When used as a PA driver, the IC can operate directly from a single cell Li-ion battery and includes a power down feature that can be used to completely turn off the device. The IC is featured in a standard SOT 5-lead plastic package.

주요 특징

AI 번역
  • Low Noise and High Intercept Point
  • Adjustable Bias Current
  • Power Down Control
  • Single 2.5V to 5.0V Power Supply
  • 150MHz to 2500MHz Operation

응용 분야

AI 번역
  • CDMA/FM Cellular PCS LNA
  • Low Noise Transmit Driver Amplifier
  • General Purpose Amplification
  • Commercial and Consumer Systems