ADI LTC3406ES5#TRMPBF
| Hersteller | |
| Herst.-Teilenr. | LTC3406ES5#TRMPBF |
| LCSC-Nr. | C462653 |
| Verp. | TSOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | Step-down type 1.5MHz Adjustable and Fixed 600mA TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | ADI LTC3406ES5#TRMPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V;1.5V;1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 20uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V;1.5V;1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 20uA |
Beschreibung
A high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The device is available in an adjustable version and fixed output voltages of 1.5V and 1.8V. Supply current during operation is only 20µA and drops to ≤1µA in shutdown. The 2.5V to 5.5V input voltage range makes it ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Automatic Burst Mode operation increases efficiency at light loads, further extending battery life. Switching frequency is internally set at 1.5MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.6V feedback reference voltage. It is available in a low profile (1mm) ThinSOT package.
Merkmale
- High Efficiency: Up to 96%
- Very Low Quiescent Current: Only 20µA During Operation
- 600mA Output Current
- 2.5V to 5.5V Input Voltage Range
- 1.5MHz Constant Frequency Operation
- No Schottky Diode Required
- Low Dropout Operation: 100% Duty Cycle
- 0.6V Reference Allows Low Output Voltages
- Shutdown Mode Draw ≤1µA Supply Current
- Current Mode Operation for Excellent Line and Load Transient Response
- Overtemperature Protected
- Low Profile (1mm) ThinSOT Package
Anwendungen
- Cellular Telephones
- Personal Information Appliances
- Wireless and DSL Modems
- Digital Still Cameras
- MP3 Players
- Portable Instruments
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.5647 | $ 10.56 |
| 200+ | $ 4.0888 | $ 817.76 |
| 500+ | $ 3.9454 | $ 1972.70 |
| 1,000+ | $ 3.8738 | $ 3873.80 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V;1.5V;1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 20uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V;1.5V;1.8V | |
| Output Current | 600mA | |
| Quiescent Current | 20uA |
Beschreibung
A high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The device is available in an adjustable version and fixed output voltages of 1.5V and 1.8V. Supply current during operation is only 20µA and drops to ≤1µA in shutdown. The 2.5V to 5.5V input voltage range makes it ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Automatic Burst Mode operation increases efficiency at light loads, further extending battery life. Switching frequency is internally set at 1.5MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.6V feedback reference voltage. It is available in a low profile (1mm) ThinSOT package.
Merkmale
- High Efficiency: Up to 96%
- Very Low Quiescent Current: Only 20µA During Operation
- 600mA Output Current
- 2.5V to 5.5V Input Voltage Range
- 1.5MHz Constant Frequency Operation
- No Schottky Diode Required
- Low Dropout Operation: 100% Duty Cycle
- 0.6V Reference Allows Low Output Voltages
- Shutdown Mode Draw ≤1µA Supply Current
- Current Mode Operation for Excellent Line and Load Transient Response
- Overtemperature Protected
- Low Profile (1mm) ThinSOT Package
Anwendungen
- Cellular Telephones
- Personal Information Appliances
- Wireless and DSL Modems
- Digital Still Cameras
- MP3 Players
- Portable Instruments
C462653 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TD6811 | Techcode | TSOT-23-5 | 4,560 | $ 0.2446 | ||
| EUP3010VIR1 | EUTECH | SOT-23-5 | 1,814 | $ 0.1822 |

