PJSEMI PJ9650M18SA
| Producent | PJSEMIAsian Brands |
| Nr części prod. | PJ9650M18SA |
| Nr LCSC | C45406554 |
| Opak. | SOT-23 |
| Numer Klienta | |
| Klucz. cechy | Low Dropout Regulators |
| Karta Katalogowa | PJSEMI PJ9650M18SA |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | PJSEMI | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | PJSEMI | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Opis
The PJ9650 Series is a low dropout, positive linear regulator with very low quiescent current. It can supply 600mA output current with a input range from 1.7V to 7V, which makes it suitable for all kinds of applications. PJ9650 Series use advanced CMOS technology to achieve very low dropout voltage (300mV @600mA). Fast structural design achieves 75dB PSRR at 1kHz while still maintaining a small 50uA quiescent current. Trimming technique is used to guarantee output voltage accuracy within ±2% (Fixed Output); ±1% (Adjustable Output). PJ9650 Series provides full fault protection including current limit, short circuit protection and thermal shutdown protection.
Funkcje
- Fixed Output Voltages: 0.7V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, Other output can be customized
- Adjustable Output from 0.6V to (VIN - VDROP)
- Maximum Output Current: 600mA
- Low Quiescent Current: 50uA (Typ.)
- Very low dropout voltage: 300mV @ 600mA (Vout = 3.3V)
- Highly Accurate: ±2% (Fixed Output) ±1% (Adjustable Output)
- 0.02%N Line Regulation
- Auto discharge function
- 75dB PSRR @ 1KHz
- -40℃ ~ 125℃ Wide Operating Temperature
- 2000V HBM ESD
- 150℃ Thermal Protection
Zastosowania
- Battery powered portable devices
- Smart phone, tablet
- Hi resolution camera sensor power
- Wireless modules RF, PLL, VCO clock power
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.0775 | $ 0.39 |
| 50+ | $ 0.0613 | $ 3.07 |
| 150+ | $ 0.0532 | $ 7.98 |
| 500+ | $ 0.0471 | $ 23.55 |
| 3,000+ | $ 0.0422 | $ 126.60 |
| 6,000+ | $ 0.0398 | $ 238.80 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | PJSEMI | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | PJSEMI | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 600mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Opis
The PJ9650 Series is a low dropout, positive linear regulator with very low quiescent current. It can supply 600mA output current with a input range from 1.7V to 7V, which makes it suitable for all kinds of applications. PJ9650 Series use advanced CMOS technology to achieve very low dropout voltage (300mV @600mA). Fast structural design achieves 75dB PSRR at 1kHz while still maintaining a small 50uA quiescent current. Trimming technique is used to guarantee output voltage accuracy within ±2% (Fixed Output); ±1% (Adjustable Output). PJ9650 Series provides full fault protection including current limit, short circuit protection and thermal shutdown protection.
Funkcje
- Fixed Output Voltages: 0.7V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, Other output can be customized
- Adjustable Output from 0.6V to (VIN - VDROP)
- Maximum Output Current: 600mA
- Low Quiescent Current: 50uA (Typ.)
- Very low dropout voltage: 300mV @ 600mA (Vout = 3.3V)
- Highly Accurate: ±2% (Fixed Output) ±1% (Adjustable Output)
- 0.02%N Line Regulation
- Auto discharge function
- 75dB PSRR @ 1KHz
- -40℃ ~ 125℃ Wide Operating Temperature
- 2000V HBM ESD
- 150℃ Thermal Protection
Zastosowania
- Battery powered portable devices
- Smart phone, tablet
- Hi resolution camera sensor power
- Wireless modules RF, PLL, VCO clock power
C45406554 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| PJ9650M18SC | PJSEMI | SOT-23-3 | 360 | $ 0.0801 |



