LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MOTOROLA MC74HCT32ADTR2 product image
Abbildung ähnlich

MOTOROLA MC74HCT32ADTR2

Hersteller
Herst.-Teilenr.
MC74HCT32ADTR2
LCSC-Nr.
C4469558
Verp.
TSSOP-14
Kundennummer
Hauptmerkm.
1uA 4.5V~5.5V 4 15ns@5V,50pF TSSOP-14 Gates and Inverters RoHS
DatenblattMOTOROLA MC74HCT32ADTR2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2169$ 0.22
200+$ 0.084$ 16.80
500+$ 0.081$ 40.50
1,000+$ 0.0796$ 79.60
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Logic/Gates and Inverters
HerstellerMOTOROLA
Verp.TSSOP-14
Features-
Logic Family74HCT Series
Input Logic Level - Low800mV
Operating Temperature-55℃~+125℃
Input Logic Level - High2V
Quiescent Current(Iq)1uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)4mA
Number of Channels4
Propagation Delay15ns@5V,50pF
Current - Output Low(IOL)4mA

Beschreibung

KI-Übersetzung

The ADS1194/6/8 are a series of multichannel, simultaneous-sampling, 16-bit, ΔΣ ADCs with built-in PGA, internal reference, and on-chip oscillator. With high integration and outstanding performance, the ADS1194/6/8 family can significantly reduce size, power consumption, and overall cost to create scalable medical instrumentation systems. Each channel of the ADS1194/6/8 features a flexible input multiplexer that can be independently connected to internally generated signals for testing, temperature measurement, and lead-off detection. In addition, any input channel configuration can be selected to derive the right leg drive (RLD) output signal. With data rates up to 8kSPS, the ADS1194/6/8 enables software-based pace detection. Lead-off detection can be implemented internally using pull-up/pull-down resistors or excitation current sink/source. Three integrated amplifiers generate the Wilson Central Terminal (WCT) and Goldberger Central Terminal (GCT) required for standard 12-lead medical ECG. Multiple ADS1194/6/8 devices can be daisy-chained in high-channel-count systems. Package options include an 8mm×8mm, 64-ball BGA and TQFP-64. Both packages support an operating temperature range of 0°C to +70°C.

Merkmale

KI-Übersetzung
  • Eight low-noise PGAs and eight high-resolution ADCs (ADS1198)
  • Low power consumption: 0.55mW/channel
  • Input-referred noise: 12μVPP (150Hz bandwidth, G = 6)
  • Input bias current: 200pA
  • Data rate: 125SPS to 8kSPS
  • Common-mode rejection ratio: -105dB
  • Programmable gain: 1, 2, 3, 4, 6, 8, or 12
  • Supports AAMI EC11, EC13, IEC60601-1, IEC60601-2-27, and IEC60601-2-51 standards
  • Power supply: unipolar or bipolar
  • Analog supply: 2.7V to 5.25V
  • Digital supply: 1.65V to 3.6V
  • Integrated right-leg drive amplifier, lead-off detection, WCT, and test signal
  • Pace detection channel selection
  • Integrated oscillator and reference
  • Flexible power-down and standby modes
  • SPI-compatible serial interface
  • Operating temperature range: 0°C to +70°C

Anwendungen

KI-Übersetzung
  • Medical instruments (ECG), including:
    • Patient monitoring; Holter monitors, event recorders, stress testing, and vital signs monitoring, including ECG, AED, telemedicine
    • Evoked auditory potentials (EAP), sleep study monitoring
  • High-precision, synchronous, multi-channel signal acquisition