LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI CA080CT product image
Immagini a scopo illustrativo

TI CA080CT

Produttore
Cod. Prod.
CA080CT
Cod. LCSC
C4369877
Imballo
TO-99-8
Numero Cliente
Attr. chiave
1 6mV 13V/us 86dB 40nA 1.4mA TO-99-8 Instrumentation, Op Amps, Buffer Amps
Scheda TecnicaTI CA080CT
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0852$ 1.09
200+$ 0.4198$ 83.96
500+$ 0.4062$ 203.10
1,000+$ 0.3986$ 398.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreTI
ImballoTO-99-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage6mV
Slew Rate13V/us
Input Offset Current(Ios)5pA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current40nA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current1.4mA
Gain Bandwidth Product-
FeaturesDecompensated stable
Input Voltage Noise Density40nV/√Hz@1kHz
Rail to Rail-
Dual Supply-16V~16V
Single Supply-

Descrizione

Traduzione AI

The RCA-CA080, CA081, CA082, CA083, and CA084 BiMOS operational amplifiers combine the advantages of MoS and bipolar transistors on the same monolithic chip. The gate protected MOS/FET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range. The bipolar and MoS output transistors allow a wide output voltage swing and provide a high output current capability.

Caratteristiche

Traduzione AI
  • Very low input bias and offset currents
  • Input impedance typically 1.5×10¹² Ω
  • Low input offset voltage
  • Wide common-mode input voltage range
  • Low power consumption
  • Fast slew rate
  • Unity-gain bandwidth ≈5 MHz (typ.)
  • Wide output voltage swing
  • Low distortion
  • Continuous short circuit protection
  • Direct replacement for industry type TL080 series in most applications

Applicazioni

Traduzione AI
  • Inverters
  • High-Q notch filters
  • IC preamplifiers
  • Unity Gain Absolute Value Amplifiers
  • Sample and hold amplifiers
  • Active filters