MAXIM MAX4392EUA
| Produttore | |
| Cod. Prod. | MAX4392EUA |
| Cod. LCSC | C4368737 |
| Imballo | UMAX-8 |
| Numero Cliente | |
| Attr. chiave | 2 2.25mV 500V/us 95dB 15uA UMAX-8 Instrumentation, Op Amps, Buffer Amps |
| Scheda Tecnica | MAXIM MAX4392EUA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | UMAX-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.25mV | |
| Slew Rate | 500V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 13nV/√Hz@10kHz | |
| Dual Supply | -2.25V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~11V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | UMAX-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.25mV | |
| Slew Rate | 500V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 13nV/√Hz@10kHz | |
| Dual Supply | -2.25V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~11V |
Descrizione
The MAX4389/MAX4390/MAX4392–MAX4396 family of op amps are unity-gain stable devices that combine high-speed performance, rail-to-rail outputs, and disable mode. These devices are targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4389/MAX4390/MAX4392–MAX4396 operate from a single 4.5V to 11V supply or from dual ±2.25V to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4389/MAX4390/ MAX4392–MAX4396 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness, and a 500V/µs slew rate. Disable mode sets the outputs to high impedance while consuming only 450µA of current. The MAX4389 single, MAX4393 dual, MAX4394 triple, and MAX4396 quad include disable capabilities. The MAX4389 and MAX4390 are available in ultra-small, 6-pin SC70 packages.
Caratteristiche
- Low Cost High Speed 85MHz -3dB Bandwidth 27MHz 0.1dB Gain Flatness 500V/µs Slew Rate
- Single 4.5V to 11V or Dual ±2.25V to ±5.5V Operation
- Rail-to-Rail Outputs
- Input Common-Mode Range Extends to VEE
- Low Differential Gain/Phase: 0.015%/0.015°
- Low Distortion at 5MHz -59dBc Spurious-Free Dynamic Range
- High Output Drive: ±50mA
- 450µA Disable Capability (MAX4389/MAX4393/MAX4394/MAX4396)
- Space-Saving SC70, SOT23, µMAX, or TSSOP Packages
Applicazioni
- Set-Top Boxes
- Surveillance Video Systems
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Digital Cameras
- Video-on-Demand
- Video Line Driver
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9442 | $ 0.94 |
| 200+ | $ 0.3653 | $ 73.06 |
| 500+ | $ 0.3532 | $ 176.60 |
| 1,000+ | $ 0.3471 | $ 347.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | UMAX-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.25mV | |
| Slew Rate | 500V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 13nV/√Hz@10kHz | |
| Dual Supply | -2.25V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~11V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | UMAX-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.25mV | |
| Slew Rate | 500V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 13nV/√Hz@10kHz | |
| Dual Supply | -2.25V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 4.5V~11V |
Descrizione
The MAX4389/MAX4390/MAX4392–MAX4396 family of op amps are unity-gain stable devices that combine high-speed performance, rail-to-rail outputs, and disable mode. These devices are targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4389/MAX4390/MAX4392–MAX4396 operate from a single 4.5V to 11V supply or from dual ±2.25V to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4389/MAX4390/ MAX4392–MAX4396 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness, and a 500V/µs slew rate. Disable mode sets the outputs to high impedance while consuming only 450µA of current. The MAX4389 single, MAX4393 dual, MAX4394 triple, and MAX4396 quad include disable capabilities. The MAX4389 and MAX4390 are available in ultra-small, 6-pin SC70 packages.
Caratteristiche
- Low Cost High Speed 85MHz -3dB Bandwidth 27MHz 0.1dB Gain Flatness 500V/µs Slew Rate
- Single 4.5V to 11V or Dual ±2.25V to ±5.5V Operation
- Rail-to-Rail Outputs
- Input Common-Mode Range Extends to VEE
- Low Differential Gain/Phase: 0.015%/0.015°
- Low Distortion at 5MHz -59dBc Spurious-Free Dynamic Range
- High Output Drive: ±50mA
- 450µA Disable Capability (MAX4389/MAX4393/MAX4394/MAX4396)
- Space-Saving SC70, SOT23, µMAX, or TSSOP Packages
Applicazioni
- Set-Top Boxes
- Surveillance Video Systems
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Digital Cameras
- Video-on-Demand
- Video Line Driver
C4368737 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

