LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOSHIBA TPD4144K,Q(M product image
  • TPD4144K,Q(M thumbnail 1
  • TPD4144K,Q(M thumbnail 2
  • TPD4144K,Q(M thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TOSHIBA TPD4144K,Q(M

Produttore
Cod. Prod.
TPD4144K,Q(M
Cod. LCSC
C435828
Imballo
DIP-26
Numero Cliente
Attr. chiave
DIP-26 Motor Drivers, Controllers
Scheda TecnicaTOSHIBA TPD4144K,Q(M
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.0764$ 3.08
10+$ 2.9676$ 29.68
40+$ 2.894$ 115.76
100+$ 2.8204$ 282.04
Package Standard20/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ProduttoreTOSHIBA
ImballoDIP-26
Drive Type-
FeaturesInterleaved conduction protection;Motor stall protection
Technology-
Voltage - Supply-
Interface-
Operating Temperature-
Supply Current (Iq)-
Output Current-
Peak Current-
Number of Half Bridges-
RDS(on)-

Descrizione

Traduzione AI

The TPD4144K is a DC brush less motor driver using high voltage PWM control. It is fabricated by high voltage SOI process. It is three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, IGBT outputs, FRDs and protective functions for over-current circuit and under voltage protection circuits and thermal shutdown circuit. It is easy to control a DC brush less motor by just putting logic inputs from a MPU or motor controller to the TPD4144K.

Caratteristiche

Traduzione AI
  • High voltage power side and low voltage signal side terminal are separated. It is the best for current sensing in three shunt resistance.
  • Bootstrap circuit gives simple high-side supply. Bootstrap diodes are built in. A dead time can be set as a minimum of 1.4 μs, and it is suitable for a Sine-wave from drive. 3-phase bridge output using IGBTs. FRDs are built in.
  • Included over-current and under-voltage protection, and thermal shutdown.
  • The regulator of 7 V (typ.) is built in.
  • Package: 26-pin DIP.