GOODWORK 1019-GK
| Hersteller | GOODWORKAsian Brands |
| Herst.-Teilenr. | 1019-GK |
| LCSC-Nr. | C42434491 |
| Verp. | SOP-4-300mil-2.54mm |
| Kundennummer | |
| Hauptmerkm. | 50mA 100mV@20mA,1mA 80V 6V 1.35V DC SOP-4-300mil-2.54mm Transistor, Photovoltaic Output Optoisolators |
| Datenblatt | GOODWORK 1019-GK |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | GOODWORK | |
| Verp. | SOP-4-300mil-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | 55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.35V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 270mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | GOODWORK | |
| Verp. | SOP-4-300mil-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | 55℃~+110℃ | |
| Load Voltage | 80V |
| Typ | Beschreibung | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.35V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 270mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 1019 consists of an infrared LED and a phototransistor; the optocoupler achieves electrical isolation and signal transmission between different circuits, and is widely used in power supply equipment such as mobile phone chargers and home appliance power supplies.
Merkmale
KI-Übersetzung
- Current Transfer Ratio (CTR: 200% - 400% @ IF = 5mA, VCE = 5V)
- Input-Output Isolation Voltage: (Viso = 5000Vrms)
- Creepage Distance > 8mm
- Operating Temperature up to +110°C
- Collector-Emitter Breakdown Voltage BVCEO ≥ 80V
- Compliant with RoHS, REACH, and HF environmental regulations
Vorrätig: 14,390
14,390 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0425$ 0.0340 | $ 0.34 |
| 100+ | $ 0.037$ 0.0296 | $ 2.96 |
| 300+ | $ 0.0343$ 0.0275 | $ 8.25 |
| 3,000+ | $ 0.0322$ 0.0258 | $ 77.40 |
| 6,000+ | $ 0.0305$ 0.0244 | $ 146.40 |
| 9,000+ | $ 0.0297$ 0.0238 | $ 214.20 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | GOODWORK | |
| Verp. | SOP-4-300mil-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | 55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.35V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 270mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | GOODWORK | |
| Verp. | SOP-4-300mil-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | 55℃~+110℃ | |
| Load Voltage | 80V |
| Typ | Beschreibung | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.35V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 270mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 1019 consists of an infrared LED and a phototransistor; the optocoupler achieves electrical isolation and signal transmission between different circuits, and is widely used in power supply equipment such as mobile phone chargers and home appliance power supplies.
Merkmale
KI-Übersetzung
- Current Transfer Ratio (CTR: 200% - 400% @ IF = 5mA, VCE = 5V)
- Input-Output Isolation Voltage: (Viso = 5000Vrms)
- Creepage Distance > 8mm
- Operating Temperature up to +110°C
- Collector-Emitter Breakdown Voltage BVCEO ≥ 80V
- Compliant with RoHS, REACH, and HF environmental regulations
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



