TECH PUBLIC LM2936MPX-3.3-TP
| Producent | TECH PUBLICAsian Brands |
| Nr części prod. | LM2936MPX-3.3-TP |
| Nr LCSC | C42394083 |
| Opak. | SOT-223 |
| Numer Klienta | |
| Klucz. cechy | IC REG LINEAR 3.3V 250mA SOT-223 |
| Karta Katalogowa | TECH PUBLIC LM2936MPX-3.3-TP |
| Części alternatywne | 3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TECH PUBLIC | |
| Opak. | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TECH PUBLIC | |
| Opak. | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Opis
The is micropower low dropout voltage regulators available in a wide variety of output voltages. These devices feature a very low quiescent current. and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
Funkcje
- Input Voltage up to 36V
- output current up to 250mA
- output Voltage 3.3V
- 2.5μA Current at no Load
- ±2% Output Accuracy
- Compact package: SOT - 223
Zastosowania
- Hand - Held Instruments
- Battery Powered Consumer Products
- Test and Measurement Equipment
- Industrial Power Supplies
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 0.643 | $ 0.64 |
| 10+ | $ 0.5271 | $ 5.27 |
| 30+ | $ 0.4684 | $ 14.05 |
| 100+ | $ 0.4113 | $ 41.13 |
| 500+ | $ 0.377 | $ 188.50 |
| 1,000+ | $ 0.359 | $ 359.00 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TECH PUBLIC | |
| Opak. | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TECH PUBLIC | |
| Opak. | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 250mA | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Opis
The is micropower low dropout voltage regulators available in a wide variety of output voltages. These devices feature a very low quiescent current. and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
Funkcje
- Input Voltage up to 36V
- output current up to 250mA
- output Voltage 3.3V
- 2.5μA Current at no Load
- ±2% Output Accuracy
- Compact package: SOT - 223
Zastosowania
- Hand - Held Instruments
- Battery Powered Consumer Products
- Test and Measurement Equipment
- Industrial Power Supplies
C42394083 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| TP422C33Y3 | TECH PUBLIC | SOT-223 | 281 | $0.5190 $0.5463 | ||
| TPMIC5239-3.3YS | TECH PUBLIC | SOT-223 | 2,309 | $ 0.4883 | ||
| LM2937IMPX-3.3-TP | TECH PUBLIC | SOT-223 | 1,361 | $ 0.6348 |



