LGE P0080SA
| Manufacturer | LGEAsian Brands |
| MPN | P0080SA |
| LCSC Part # | C42371653 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 50mA 25V 6V 5uA SMB Thyristors |
| Datasheet | LGE P0080SA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Holding Current (Ih) | 50mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Holding Current (Ih) | 50mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low switching voltage
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Fails short circuit when surged in excess of ratings
- Low Capacitance
Applications
AI Translation
- Protect circuit
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0709 | $ 0.71 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0498 | $ 14.94 |
| 3,000+ | $ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.0403 | $ 241.80 |
| 9,000+ | $ 0.0382 | $ 343.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Holding Current (Ih) | 50mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Holding Current (Ih) | 50mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low switching voltage
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Fails short circuit when surged in excess of ratings
- Low Capacitance
Applications
AI Translation
- Protect circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



