LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
5% OFF
TECH PUBLIC FSA4157P6X-TP product image
  • FSA4157P6X-TP thumbnail 1
  • FSA4157P6X-TP thumbnail 2
  • FSA4157P6X-TP thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TECH PUBLIC FSA4157P6X-TP

Produttore
TECH PUBLICAsian Brands
Cod. Prod.
FSA4157P6X-TP
Cod. LCSC
C42370489
Imballo
SOT-363
Numero Cliente
Attr. chiave
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
Scheda TecnicaTECH PUBLIC FSA4157P6X-TP
Disponibile: 3,050
3,050 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
5+$ 0.0914$ 0.0869$ 0.43
50+$ 0.0723$ 0.0687$ 3.44
150+$ 0.0627$ 0.0596$ 8.94
500+$ 0.0555$ 0.0528$ 26.40
2,500+$ 0.0498$ 0.0474$ 118.50
5,000+$ 0.0469$ 0.0446$ 223.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ProduttoreTECH PUBLIC
ImballoSOT-363
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Ron1.5Ω
Number of Channels-
Voltage - Supply1.5V~5.5V
Con7pF

Descrizione

Traduzione AI

A low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.

Caratteristiche

Traduzione AI
  • Low On-resistance, R0n = 1.5Ω when A = 5V
  • 1.8V Logic Compatible Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-Isolation: -100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @700MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2uA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)

Applicazioni

Traduzione AI
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing