Infineon AIMCQ120R080M1TXTMA1
| 제조업체 | |
| 제조사 품번 | AIMCQ120R080M1TXTMA1 |
| LCSC 번호 | C41919054 |
| 포장 | PG-HDSOP-22 |
| 고객 번호 | |
| 주요 제원 | 1.2kV 34A 5.1V 211W 100mΩ 1 N-channel N-Channel PG-HDSOP-22 Single FETs, MOSFETs RoHS |
| 데이터시트 | Infineon AIMCQ120R080M1TXTMA1 |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | PG-HDSOP-22 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 34A | |
| Output Capacitance(Coss) | 35pF | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V | |
| Pd - Power Dissipation | 211W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 100mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 671pF | |
| Gate Charge(Qg) | 24nC | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | PG-HDSOP-22 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 34A | |
| Output Capacitance(Coss) | 35pF | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 211W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 100mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 671pF | |
| Gate Charge(Qg) | 24nC | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Pin Definition:
- Pin 1 - Gate
- Pin 2 - Drive Source
- Pin 3...11 - Power Source
- Pin 12...22, Pad - Drain
Note: Drive Source and Power Source pins are not interchangeable; swapping them may cause malfunction
주요 특징
AI 번역
- Drain-source breakdown voltage V_DSS = 1200V at junction temperature Tvj = -55...175°C
- DC drain current I_DDC = 34A at case temperature Tc = 25°C
- On-state resistance R_DS(on) = 80mΩ at gate-source voltage V_GS = 20V, junction temperature Tvj = 25°C
- New performance-optimized chip technology (Gen1p) with improved R_DS(on)*A
- Best-in-class switching energy for reduced switching losses and lower thermal management requirements
- Lowest device capacitance for higher switching speeds and greater power density
- Low C_rss/C_iss ratio combined with high V_GS(th) to prevent parasitic turn-on and support unipolar gate drive
- Reduced total gate charge Q_G for lower drive power and losses
- Increased recommended turn-on voltage (V_GS(on) = 20V) for reduced R_DS(on)
- .XT chip connection technology with best-in-class thermal performance
- Low package stray inductance for faster, cleaner switching
- Drive (Kelvin) source pin for improved gate control and reduced switching losses
- Creepage distance > 4.75mm, suitable for IEC60664-based material group I, pollution degree 2, V_rms(max) > 950V
- SMT package for automated assembly and reduced system cost
- Low thermal resistance R_th top-side cooled package with optimized thermal performance and power density
응용 분야
AI 번역
- On-board charger
- DC/DC converter
- Auxiliary driver
재고 있음: 10
10 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 7.5992 | $ 7.60 |
| 10+ | $ 7.4124 | $ 74.12 |
| 30+ | $ 7.2862 | $ 218.59 |
| 100+ | $ 7.1616 | $ 716.16 |
표준 패키지750/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | PG-HDSOP-22 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 34A | |
| Output Capacitance(Coss) | 35pF | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V | |
| Pd - Power Dissipation | 211W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 100mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 671pF | |
| Gate Charge(Qg) | 24nC | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | PG-HDSOP-22 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 34A | |
| Output Capacitance(Coss) | 35pF | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 211W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 100mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 671pF | |
| Gate Charge(Qg) | 24nC | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Pin Definition:
- Pin 1 - Gate
- Pin 2 - Drive Source
- Pin 3...11 - Power Source
- Pin 12...22, Pad - Drain
Note: Drive Source and Power Source pins are not interchangeable; swapping them may cause malfunction
주요 특징
AI 번역
- Drain-source breakdown voltage V_DSS = 1200V at junction temperature Tvj = -55...175°C
- DC drain current I_DDC = 34A at case temperature Tc = 25°C
- On-state resistance R_DS(on) = 80mΩ at gate-source voltage V_GS = 20V, junction temperature Tvj = 25°C
- New performance-optimized chip technology (Gen1p) with improved R_DS(on)*A
- Best-in-class switching energy for reduced switching losses and lower thermal management requirements
- Lowest device capacitance for higher switching speeds and greater power density
- Low C_rss/C_iss ratio combined with high V_GS(th) to prevent parasitic turn-on and support unipolar gate drive
- Reduced total gate charge Q_G for lower drive power and losses
- Increased recommended turn-on voltage (V_GS(on) = 20V) for reduced R_DS(on)
- .XT chip connection technology with best-in-class thermal performance
- Low package stray inductance for faster, cleaner switching
- Drive (Kelvin) source pin for improved gate control and reduced switching losses
- Creepage distance > 4.75mm, suitable for IEC60664-based material group I, pollution degree 2, V_rms(max) > 950V
- SMT package for automated assembly and reduced system cost
- Low thermal resistance R_th top-side cooled package with optimized thermal performance and power density
응용 분야
AI 번역
- On-board charger
- DC/DC converter
- Auxiliary driver
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| AIMCQ120R060M1TXTMA1 | Infineon | SOP-22 | 15 | $ 13.5333 |

