LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
AGM Microelectronics AG16KL144A product image
  • AG16KL144A thumbnail 1
  • AG16KL144A thumbnail 2
  • AG16KL144A thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

AGM Microelectronics AG16KL144A

Produttore
Cod. Prod.
AG16KL144A
Cod. LCSC
C41397170
Imballo
LQFP-144
Numero Cliente
Attr. chiave
LQFP-144 FPGAs (Field Programmable Gate Array)
Scheda TecnicaAGM Microelectronics AG16KL144A
Disponibile: 319
319 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 5.9843$ 5.98
10+$ 5.1163$ 51.16
60+$ 4.5988$ 275.93
120+$ 4.078$ 489.36
480+$ 3.8373$ 1841.90
1,020+$ 3.7275$ 3802.05
Package Standard60/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

AGM AG16K FPGA devices are targeted to high-volume, cost-sensitive, applications, enabling system designers to meet increasing performance requirements while lowering costs. The SRAM-based FPGA device, its low cost and optimized feature set makes ideal solutions for a wide array of automotive, consumer, communications, video processing, test and measurement, and other end-market solutions. AGM FPGA device family provides the ideal solution for your high-volume, low-power, and cost-sensitive applications.

Caratteristiche

Traduzione AI
  • High-density architecture with 16K LEs
  • M9K embedded memory blocks, up to 504 Kbits of RAM space
  • Up to 56 18 x 18-bit embedded multipliers are each configurable as two independent 9 x 9-bit multipliers
  • Provides 4 PLLs per device provide clock multiplication and phase shifting
  • High-speed differential I/O standard support, including LVDS, RSDS, mini-LVDS, LVPECL
  • support DDR, DDR2
  • Single-ended I/O standard support, including 3.3V, 2.5V, 1.8V, and 1.5V LVCMOS and LVTTL
  • General package options, LQFP and FBGA
  • Flexible device configuration mode: JTAG and AS, PS
  • Support remote update, by "dual-boot" like implementation