TE Connectivity CPF0201B301RE1
| Producent | |
| Nr części prod. | CPF0201B301RE1 |
| Nr LCSC | C4118347 |
| Opak. | 0201 |
| Numer Klienta | |
| Klucz. cechy | RES 301Ω ±0.1% 31.25mW 0201 |
| Karta Katalogowa | TE Connectivity CPF0201B301RE1 |
| Części alternatywne | 4 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 301Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 301Ω |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Opis
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Funkcje
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Zastosowania
Communications, Industrial Control, Instrumentation, Medical
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2905 | $ 0.29 |
| 200+ | $ 0.1125 | $ 22.50 |
| 500+ | $ 0.1085 | $ 54.25 |
| 1,000+ | $ 0.1066 | $ 106.60 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 301Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 301Ω |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Opis
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Funkcje
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Zastosowania
Communications, Industrial Control, Instrumentation, Medical
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| ERA-1AEB3010C | PANASONIC | 0201 | 0 | $ 0.0697 | ||
| RNCF0201BTE301R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.1395 | ||
| RG0603P-3010-B-T10 | SUSUMU | 0201 | 0 | $ 0.2428 | ||
| CPF0201B301RE | TE Connectivity | 0201 | 0 | $ 0.2024 |

