Taisko CTM8251AT
| Producent | TaiskoAsian Brands |
| Nr części prod. | CTM8251AT |
| Nr LCSC | C404254 |
| Opak. | DIP-7 |
| Numer Klienta | |
| Klucz. cechy | DC/DC power supply PCB-mounted CAN interface module |
| Karta Katalogowa | Taisko CTM8251AT |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Modules | |
| Producent | Taisko | |
| Opak. | DIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Dominant timeout;Overcurrent Protection | |
| Isolation | With Isolation | |
| Data Rate | 1Mbps | |
| Quiescent Current | 36mA | |
| Type | Transceiver |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Modules | |
| Producent | Taisko | |
| Opak. | DIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V |
| Typ | Opis | |
|---|---|---|
| Features | Dominant timeout;Overcurrent Protection | |
| Isolation | With Isolation | |
| Data Rate | 1Mbps | |
| Quiescent Current | 36mA | |
| Type | Transceiver |
Opis
The CTM8251AT/CTM8251T is a high-speed CAN isolated transceiver module series that integrates an isolated power supply, signal isolation chip, and CAN transceiver chip into a single CAN bus transceiver module. The module's primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. It features a built-in regulated isolated power supply capable of 2500VDC electrical isolation, along with high ESD protection. The module can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.
Funkcje
- Industry-standard wide input range
- High efficiency via synchronous rectification
- 6-sided shielding
- I/O isolation voltage
- Built-in overcurrent protection (auto-recovery)
- Built-in overvoltage protection
- Built-in remote on/off
- Output voltage adjustment via external variable resistor
- High reliability
- RoHS-compliant safety certification
- Compliant with ISO 11898-2
- Unpowered nodes do not affect the bus
- Minimum 110 nodes per network
- Housing and potting compound compliant with UL94-V0
- Ultra-low EMI emissions and high EMI immunity
- Excellent performance across high and low temperatures, meeting industrial-grade requirements
Zastosowania
- Automotive Electronics
- Instrumentation
- Railway Transportation
- Petrochemical
- Power Monitoring
- Industrial Control
- Smart Home
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 6.0367 | $ 6.04 |
| 10+ | $ 5.2086 | $ 52.09 |
| 30+ | $ 4.4482 | $ 133.45 |
| 90+ | $ 4.0245 | $ 362.21 |
Standardowa Obudowa30/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Modules | |
| Producent | Taisko | |
| Opak. | DIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Dominant timeout;Overcurrent Protection | |
| Isolation | With Isolation | |
| Data Rate | 1Mbps | |
| Quiescent Current | 36mA | |
| Type | Transceiver |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Modules | |
| Producent | Taisko | |
| Opak. | DIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V |
| Typ | Opis | |
|---|---|---|
| Features | Dominant timeout;Overcurrent Protection | |
| Isolation | With Isolation | |
| Data Rate | 1Mbps | |
| Quiescent Current | 36mA | |
| Type | Transceiver |
Opis
The CTM8251AT/CTM8251T is a high-speed CAN isolated transceiver module series that integrates an isolated power supply, signal isolation chip, and CAN transceiver chip into a single CAN bus transceiver module. The module's primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. It features a built-in regulated isolated power supply capable of 2500VDC electrical isolation, along with high ESD protection. The module can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.
Funkcje
- Industry-standard wide input range
- High efficiency via synchronous rectification
- 6-sided shielding
- I/O isolation voltage
- Built-in overcurrent protection (auto-recovery)
- Built-in overvoltage protection
- Built-in remote on/off
- Output voltage adjustment via external variable resistor
- High reliability
- RoHS-compliant safety certification
- Compliant with ISO 11898-2
- Unpowered nodes do not affect the bus
- Minimum 110 nodes per network
- Housing and potting compound compliant with UL94-V0
- Ultra-low EMI emissions and high EMI immunity
- Excellent performance across high and low temperatures, meeting industrial-grade requirements
Zastosowania
- Automotive Electronics
- Instrumentation
- Railway Transportation
- Petrochemical
- Power Monitoring
- Industrial Control
- Smart Home
C404254 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |