LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Seeed SEEED-113020031 product image
  • SEEED-113020031 thumbnail 1
  • SEEED-113020031 thumbnail 2
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Seeed SEEED-113020031

Hersteller
SeeedAsian Brands
Herst.-Teilenr.
SEEED-113020031
LCSC-Nr.
C403758
Verp.
-
Kundennummer
Hauptmerkm.
RF Transceiver Modules and Modems
DatenblattSeeed SEEED-113020031
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.5155$ 9.52
10+$ 9.2995$ 93.00
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver Modules and Modems
HerstellerSeeed
Verp.-
Features-

Beschreibung

KI-Übersetzung

Grove-W600 is a cost-effective 2.4GHz WiFi module for Arduino, built around the W600 module with support for 802.11b/g/n. The W600 module features an ARM Cortex-M3 with 1MB flash and a freeRTOS kernel. Grove-W600 includes a Grove connector, two buttons (reset and configuration), and three LED indicators (power/reset/WiFi). The W600 module also integrates an onboard PCB antenna. The module supports AT commands — simply plug Grove-W600 into an Arduino-compatible system to easily enable WiFi functionality via software UART. The W600 chip's pins are also broken out on the back of the board for access to I2S/I2C/SPI/GPIO. With the help of an Android/iOS app, it supports One Shot Activity, allowing WiFi network connection and disconnection with a single button press.

Merkmale

KI-Übersetzung
  • IEEE802.11 b/g/n support
  • 2.4~2.4835 GHz band support
  • Wi-Fi WMM / WMM-PS / WPA / WPA2 / WPS support
  • Multiple network protocol support: TCP / UDP / ICMP / DHCP / DNS / HTTP
  • Integrated GPIO device controller
  • User-programmable GPIO control support
  • ASCII-based AT+ command protocol support (UART interface)

Anwendungen

KI-Übersetzung
  • Wireless audio and video
  • Smart home
  • Smart toys