LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C0805C154K4RAC7800 product image
실제 제품과 다를 수 있음

KEMET C0805C154K4RAC7800

제조업체
제조사 품번
C0805C154K4RAC7800
LCSC 번호
C3902258
포장
0805
고객 번호
주요 제원
150nF X7R ±10% 16V 0805 Ceramic Capacitors RoHS
데이터시트KEMET C0805C154K4RAC7800
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0477$ 0.05
200+$ 0.0185$ 3.70
500+$ 0.0179$ 8.95
1,000+$ 0.0175$ 17.50
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장0805
Capacitance150nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

주요 특징

AI 번역
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

응용 분야

AI 번역

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

대체 부품

MPN제조사포장재고 현황단가
CC0805KRX7R7BB154YAGEO0805180$ 0.0236
C0805C154K4RACTUKEMET08050$ 0.0315
C0805C154K4REC7210KEMET08050$ 0.0308
C0805C154K4REC7800KEMET08050$ 0.0324
C0805C154K4RECAUTO7210KEMET08050$ 0.0382
C0805C154K4RECAUTOKEMET08050$ 0.047
C0805X154K4REC7210KEMET08050$ 0.0453
C0805X154K4REC7800KEMET08050$ 0.0479
C0805X154K4RECAUTO7210KEMET08050$ 0.0534
C0805X154K4RECAUTOKEMET08050$ 0.0565
C0805X154K4RAC7800KEMET08050$ 0.1393
0805J0160154KXTKnowles08050$ 0.1717
VJ0805Y154KLJAJ32VISHAY08050$ 0.3598
VJ0805Y154KXJRW1BCVISHAY08050$ 0.0469
GA0805Y154KXJBT31GVISHAY08050$ 0.0487
GA0805Y154KXJBR31GVISHAY08050$ 0.0487
VJ0805Y154KXJACVISHAY08050$ 0.0606
GA0805Y154KBJBT31GVISHAY08050$ 0.0599
GA0805Y154KBJBR31GVISHAY08050$ 0.0599
VJ0805Y154KXJARVISHAY08050$ 0.0663