LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C0603X332M3GEC7867 product image
Immagini a scopo illustrativo

KEMET C0603X332M3GEC7867

Produttore
Cod. Prod.
C0603X332M3GEC7867
Cod. LCSC
C3897641
Imballo
0603
Numero Cliente
Attr. chiave
3.3nF C0G ±20% 25V 0603 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C0603X332M3GEC7867
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0349$ 0.03
200+$ 0.0135$ 2.70
500+$ 0.0131$ 6.55
1,000+$ 0.0128$ 12.80
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo0603
Capacitance3.3nF
Temperature CoefficientC0G
Tolerance±20%
Voltage Rating25V

Descrizione

Traduzione AI

KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.

COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.

Caratteristiche

Traduzione AI
  • AEC-Q200 automotive standard compliant
  • ESD rating per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 100nF
  • Operating temperature range: -55℃ to +125℃
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under applied DC voltage
  • Negligible capacitance variation with temperature from -55℃ to +125℃
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin termination for excellent solderability
  • Flexible termination option available

Applicazioni

Traduzione AI

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
C0603C332M3GEC7867KEMET06030$ 0.0285
C0603C332M3GECAUTOKEMET06030$ 0.0336
C0603X332M3GECAUTOKEMET06030$ 0.0336
C0603X332M5GEC7867KEMET06030$ 0.0285
C0603C332M5GEC7867KEMET06030$ 0.0285
C0603C332M5GECAUTOKEMET06030$ 0.0336
C0603X332M5GECAUTOKEMET06030$ 0.0336
C0603X332M1GEC7867KEMET06030$ 0.0285
C0603C332M1GEC7867KEMET06030$ 0.0285
C0603X332M1GECAUTOKEMET06030$ 0.0336
C0603C332M1GECAUTOKEMET06030$ 0.0336
C0603X332K3GECAUTOKEMET06030$ 0.0459
C0603C332K3GEC7867KEMET06030$ 0.0558
C0603C332K3GAC7867KEMET06030$ 0.0823
C0603C332K3GECAUTOKEMET06030$ 0.0565
C0603X332K3GEC7867KEMET06030$ 0.0497
C0603C332K5GACTUKEMET06030$ 0.0597
C0603X332K5GEC7867KEMET06030$ 0.0406
C0603C332K5GEC7867KEMET06030$ 0.041
C0603C332K5GECAUTOKEMET06030$ 0.0462