LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C0402C100K4GACAUTO product image
실제 제품과 다를 수 있음

KEMET C0402C100K4GACAUTO

제조업체
제조사 품번
C0402C100K4GACAUTO
LCSC 번호
C3874471
포장
0402
고객 번호
주요 제원
10pF C0G ±10% 16V 0402 Ceramic Capacitors RoHS
데이터시트KEMET C0402C100K4GACAUTO
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0783$ 0.08
200+$ 0.0303$ 6.06
500+$ 0.0293$ 14.65
1,000+$ 0.0287$ 28.70
표준 패키지10000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장0402
Capacitance10pF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating16V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's C0G dielectric automotive-grade series of chip capacitors is suitable for applications requiring reliable performance in harsh environments. Whether under the hood or inside the cabin, these devices demonstrate the importance and robustness of capacitors needed for critical and safety-critical automotive circuits. Given the potentially harsh environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET's automotive-grade series capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council.

The C0G dielectric has a maximum operating temperature of 125°C and is classified as "stable." The Electronic Industries Alliance (EIA) classifies C0G dielectric as a Class I material. These components feature temperature compensation and are suitable for resonant circuit applications or applications requiring stable Q factor and capacitance characteristics. C0G capacitance exhibits no variation over time or voltage, with negligible capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

주요 특징

AI 번역
  • AEC-Q200 automotive certified
  • Operating temperature range: -55°C to +125°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under rated DC voltage
  • Negligible capacitance variation with temperature from -55°C to +125°C
  • No capacitance aging over time
  • Non-polarized, simplifying mounting concerns
  • 100% pure matte tin termination for excellent solderability

응용 분야

AI 번역

Typical applications include critical timing, tuning, low-loss circuits, pulse circuits, high-current circuits, decoupling, bypassing, filtering, transient voltage suppression, blocking, and energy storage.

대체 부품

MPN제조사포장재고 현황단가
C0402C100K3GACAUTOKEMET04026,000$ 0.0168
C0402C0G250-100KNPVenkel04023,800$ 0.0033
VJ0402A100KXJCW1BCVISHAY040210$ 0.0387
C0402C100K4GACTUKEMET04020$ 0.0159
C0402C100K4GAC7867KEMET04020$ 0.0593
C0402C100K3GACTUKEMET04020$ 0.0427
C0402C100K3GAC7867KEMET04020$ 0.0593
MA0402CG100K160Meritek04020$ 0.0044
MA0402CG100K250Meritek04020$ 0.0044
VJ0402A100KXJPW1BCVISHAY04020$ 0.017
VJ0402A100KLXAJ32VISHAY04020$ 0.2429
VJ0402A100KXXPW1BCVISHAY04020$ 0.0139
VJ0402D100KXXAPVISHAY04020$ 0.1395
VJ0402D100KXXAJVISHAY04020$ 0.1395
VJ0402D100KLXAJVISHAY04020$ 0.1395
VJ0402D100KLXAPVISHAY04020$ 0.1395
VJ0402D100KLXACVISHAY04020$ 0.1395
VJ0402A100KXXACVISHAY04020$ 0.1957
VJ0402A100KXXCW1BCVISHAY04020$ 0.0206
0402N100K160CTWalsin04020$ 0.0068