LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C0603X439B4HAC7867 product image
실제 제품과 다를 수 있음

KEMET C0603X439B4HAC7867

제조업체
제조사 품번
C0603X439B4HAC7867
LCSC 번호
C3858367
포장
0603
고객 번호
주요 제원
4.3pF X8R 16V 0603 Ceramic Capacitors RoHS
데이터시트KEMET C0603X439B4HAC7867
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0234$ 0.02
200+$ 0.0091$ 1.82
500+$ 0.0088$ 4.40
1,000+$ 0.0086$ 8.60
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장0603
Capacitance4.3pF
Temperature CoefficientX8R
Voltage Rating16V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

주요 특징

AI 번역
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

응용 분야

AI 번역

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

대체 부품

MPN제조사포장재고 현황단가
C0603C439C4HAC7867KEMET06030$ 0.006
C0603C439D4HACAUTOKEMET06030$ 0.0116
C0603X439C4HAC7867KEMET06030$ 0.0108
C0603C439C4HACAUTOKEMET06030$ 0.0125
C0603C439B4HACAUTOKEMET06030$ 0.017
C0603X439B4HACAUTOKEMET06030$ 0.0257
C0603X439D4HAC7867KEMET06030$ 0.017
C0603C439D4HAC7867KEMET06030$ 0.0062
C0603X439C4HACAUTOKEMET06030$ 0.0211
C0603C439B4HAC7867KEMET06030$ 0.0146
C0603X439D4HACAUTOKEMET06030$ 0.0195
C0603C439C3HAC7867KEMET06030$ 0.006
C0603C439D3HAC7867KEMET06030$ 0.0051
C0603X439D3HAC7867KEMET06030$ 0.0095
C0603X439C3HAC7867KEMET06030$ 0.0108
C0603X439D3HACAUTOKEMET06030$ 0.0153
C0603C439B3HAC7867KEMET06030$ 0.0119
C0603C439C3HACAUTOKEMET06030$ 0.0125
C0603C439D3HACAUTOKEMET06030$ 0.0116
C0603X439B3HAC7867KEMET06030$ 0.0183