LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C0805X333J4HAC7800 product image
Immagini a scopo illustrativo

KEMET C0805X333J4HAC7800

Produttore
Cod. Prod.
C0805X333J4HAC7800
Cod. LCSC
C3851645
Imballo
0805
Numero Cliente
Attr. chiave
33nF X8R ±5% 16V 0805 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C0805X333J4HAC7800
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0609$ 0.06
200+$ 0.0236$ 4.72
500+$ 0.0228$ 11.40
1,000+$ 0.0224$ 22.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo0805
Capacitance33nF
Temperature CoefficientX8R
Tolerance±5%
Voltage Rating16V

Descrizione

Traduzione AI

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applicazioni

Traduzione AI

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
C0805X333J4HACAUTOKEMET08050$ 0.0562
C0805C333J4HACAUTOKEMET08050$ 0.0479
C0805C333J4HAC7800KEMET08050$ 0.0544
C0805C333J3HACTUKEMET08050$ 0.068
C0805C333J3HAC7800KEMET08050$ 0.0805
GA0805H333JXXBP31GVISHAY08050$ 0.0836
GA0805H333JBXBT31GVISHAY08050$ 0.0961
GA0805H333JBXBR31GVISHAY08050$ 0.0961
VJ0805H333JXAMTVISHAY08050$ 0.0854
VJ0805H333JXAMRVISHAY08050$ 0.0854
GA0805H333JBABT31GVISHAY08050$ 0.0961
GA0805H333JBABR31GVISHAY08050$ 0.0961
C0805C333G4HAC7800KEMET08050$ 0.0716
C0805C333G4HACAUTOKEMET08050$ 0.0749
C0805X333G4HAC7800KEMET08050$ 0.0806
C0805X333G4HACAUTOKEMET08050$ 0.089
C0805C333F4HAC7800KEMET08050$ 0.1415
C0805C333F4HACAUTOKEMET08050$ 0.1425
C0805X333F4HAC7800KEMET08050$ 0.1653
C0805X333F4HACAUTOKEMET08050$ 0.2214