LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Nichicon PSB2253100KHL product image
실제 제품과 다를 수 있음

Nichicon PSB2253100KHL

제조업체
제조사 품번
PSB2253100KHL
LCSC 번호
C3798660
포장
Through Hole,P=22.5mm
고객 번호
주요 제원
100nF -40℃~+85℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS
데이터시트Nichicon PSB2253100KHL
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.9123$ 2.91
200+$ 1.1276$ 225.52
500+$ 1.0875$ 543.75
1,000+$ 1.069$ 1069.00
표준 패키지240/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Film Capacitors
제조업체Nichicon
포장Through Hole,P=22.5mm
Capacitance100nF
Voltage Rating2.5kV;725V
Operating Temperature-40℃~+85℃
Tolerance±10%
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

PSB/RSB capacitors feature an MKP construction with double-sided metallized current carriers, housed in a box with multiple radial terminals, suitable for snubber and high-pulse applications. Characterized by high current and high frequency capability, with RSB offering a compact footprint. Dielectric is polypropylene; electrodes are vacuum-deposited metal layers; solvent-resistant plastic case with resin sealing (UL 94 V-0), flame-retardant. Construction comprises extended double-sided metallized carrier film with internal series connection and metallized film. Terminals are tinned copper wire (lead-free), available in 2, 4, or 6 terminal configurations. Protection class IP00; proper heat dissipation must be ensured during mounting; minimum recommended spacing between adjacent components ≥ 1/8 of box thickness (dimension B). Compliant with IEC 61071, IEC 60068, and RoHS. Climatic category 40/85/56 (IEC 60068/1), GPD (DIN 40040).

주요 특징

AI 번역
  • MKP construction with double-sided metallized current carriers
  • Box with multiple radial terminals for snubber and high pulse applications
  • High current, high frequency, compact RSB size

응용 분야

AI 번역

Snubber capacitors for energy conversion and control in power semiconductor circuits, resonant circuits, switching power supply protection circuits, induction heaters, and high-voltage, high-current, high-pulse applications.

대체 부품

MPN제조사포장재고 현황단가
PSB2253100KHSNichiconThrough Hole,P=22.5mm0$ 2.9123
PSB2253100KHSDNichiconThrough Hole,P=52.5mm0$ 3.5525
PPA2303100KNNichiconThrough Hole,D23xL44mm0$ 7.6007
PPA2253100KNNichiconThrough Hole,D17.5xL44mm0$ 3.6847
MKP385E4102BKPP2T0VISHAYThrough Hole,P=37.5mm0$ 5.3726
MKP385E4102BKPM2T0VISHAYThrough Hole,P=37.5mm0$ 5.3726
BFC238672104VISHAY-0$ 16.3199
BFC238670104VISHAY-0$ 16.1965
104PPA302KCornell Dubilier ElectronicsThrough Hole,D25xL46mm0$ 12.5775
940C30P1K-FCornell Dubilier ElectronicsThrough Hole,D22.5xL46mm0$ 10.8913