LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Infineon IDK08G65C5XTMA2 product image
  • IDK08G65C5XTMA2 thumbnail 1
  • IDK08G65C5XTMA2 thumbnail 2
  • IDK08G65C5XTMA2 thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Infineon IDK08G65C5XTMA2

제조업체
제조사 품번
IDK08G65C5XTMA2
LCSC 번호
C3758485
포장
TO-263-2
고객 번호
주요 제원
650V SiC Schottky Diode
데이터시트Infineon IDK08G65C5XTMA2
RoHS 준수1개 문서 이용 가능
현재 재고 없음
최소값: 1배수: 1판매 단위: Piece

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Rectifiers/Single Diodes
제조업체Infineon
포장TO-263-2
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.8V@8A
Reverse Leakage Current (Ir)140uA@650V
Non-Repetitive Peak Forward Surge Current68A
Current - Rectified8A
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

ThinQ!™ Generation 5 represents leading edge technology for the SiC Schottky Barrier diodes. The proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Qc×Vf). The new thinQ!™ Generation 5 has been designed to complement the 650V CoolMOS™ families: this ensures meeting the most stringent application requirements in this voltage range.

주요 특징

AI 번역
  • Revolutionary semiconductor material - Silicon Carbide
  • Benchmark switching behavior
  • No reverse recovery/ No forward recovery
  • Temperature independent switching behavior
  • High surge current capability
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC1) for target applications
  • Breakdown voltage tested at 18 mA2)
  • Optimized for high temperature operation

응용 분야

AI 번역
  • Switch mode power supply
  • Power factor correction
  • Solar inverter
  • Uninterruptible power supply