LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Rochester Electronics P8291A product image
Abbildung ähnlich

Rochester Electronics P8291A

Hersteller
Herst.-Teilenr.
P8291A
LCSC-Nr.
C3753499
Verp.
-
Kundennummer
Hauptmerkm.
Buffers, Drivers, Receivers, Transceivers
DatenblattRochester Electronics P8291A
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 39.5317$ 39.53
200+$ 15.2987$ 3059.74
500+$ 14.7619$ 7380.95
1,000+$ 14.4951$ 14495.10
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
HerstellerRochester Electronics
Verp.-
Input type-
Current - Output High(IOH)-
Series-
Voltage - Supply-
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element-
Channel Type-
Features-
Number of Elements-
Quiescent Current-
Propagation Delay-

Beschreibung

KI-Übersetzung

The 8291A is an enhanced version of the 8291 GPIB Talker/Listener designed to interface microprocessors to the IEEE Standard 488 Instrument Interface Bus. It implements all interface functions defined by the standard except the Controller function, which can be added via the 8292 GPIB Controller. It interfaces microprocessors (such as 8048/49, 8051, 8080/85, 8086/88) to the IEEE Standard 488 Digital Interface Bus, featuring programmable data transfer rates, complete Source and Acceptor Handshake, full Talker and Listener functions with extended addressing, Service Request, Parallel Poll, Device Clear, Device Trigger, and Remote/Local functions. Clock range is 1–8 MHz, with 16 registers (8 read, 8 write): 2 dedicated to data transfer and the remainder used for interface function control, status, and related operations.

Merkmale

KI-Übersetzung
  • Programmable data transfer rate
  • Complete source and acceptor handshaking
  • Full talker and listener functionality with extended addressing
  • Service request, parallel poll, device clear, device trigger, remote/local functions
  • Optional interrupt
  • On-chip primary address and secondary address recognition
  • Automatic handling of addressing and handshake protocols
  • Software implementation for additional functions
  • 1 - 8 MHz clock range
  • 16 registers (8 read, 8 write): 2 for data transfer, remainder for interface function control, status, etc.
  • Direct connection to external non-inverting transceivers for GPIB interface
  • Three addressing modes supporting chip operation as talker or listener with primary or secondary addressing
  • DMA handshake provision for bus transfers without CPU intervention
  • Trigger output pin
  • On-chip EOS (End of String) message recognition for simplified multi-byte transfer handling