LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. R1191N100B-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. R1191N100B-TR-FE

Produttore
Cod. Prod.
R1191N100B-TR-FE
Cod. LCSC
C3752083
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
10V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. R1191N100B-TR-FE
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4813$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.1805$ 90.25
1,000+$ 0.1774$ 177.40
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSOT-23-5
Output Voltage10V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage16V
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Reverse-polarity current protection
Output TypeFixed

Descrizione

Traduzione AI

R1191x Series are a low supply current voltage regulator with high output voltage accuracy. The maximum operating voltage is 16V. These ICs can switch to the fast mode and the low power mode by the low power / fast mode changer pin (ECO pin) without changing the output voltage value. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a short current limit circuit, a thermal shutdown circuit and a chip enable circuit. Moreover, the R1191x Series has the reverse current protection function, which protects the reverse current flow into VDD pin when the output pin voltage becomes higher than the VDD pin voltage. Thus it is suitable for the back-up circuit. Since the packages for these ICs are SOT-89-5, SOT-23-5 and DFN1616-6, therefore high density mounting of the ICs on boards is possible.

Caratteristiche

Traduzione AI
  • Supply Current .. . Typ. 50μA (Fast Mode), Typ. 6.0μA (Low Power Mode)
  • Standby Mode ...... ... Typ. 0.3μA
  • Reverse Current .. . Max. 0.1μA
  • Output Current . ... Min. 300mA
  • Input Voltage Range ......... ... 3.5V to 16.0V
  • Output Voltage Range ........ . 2.0V to 15.0V (0.1V steps)
  • Output Voltage Accuracy ........ ... ±1.5% (Fast Mode) ±2.5% (Low Power Mode)
  • Temperature-Drift Coefficient of Output Voltage .. Typ. ±80ppm/°C
  • Dropout Voltage ..... . Typ. 0.55V (Fast Mode, IOUT=300mA , Vour=5.0V) Typ. 0.70V (Low Power Mode, lour=300mA,Vour=5.0V)
  • Ripple Rejection ......... . Typ. 60dB (f=1kHz,VOUT=5.0V, Fast Mode)
  • Line Regulation . . Typ. 0.02%N (Fast Mode)
  • Packages .. DFN1616-6, SOT-23-5, SOT-89-5
  • Built-in fold-back protection circuit . . Typ. 50mA (Current at short mode)
  • Built-in Thermal Shutdown Circuit .... . Shutdown Temperature at 150°C
  • Ceramic capacitors are recommended to be used with this IC ... CIN=2.2μF or more, Cout=4.7μF or more

Applicazioni

Traduzione AI
  • Power source for digital home appliances
  • Power source for audio visual equipment

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MD8410Mingda MicroelectronicsSOT-23-5L1,260$ 0.1481
XC6216BA02MR-GTOREXSOT-250$ 0.4322
R1191N100D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.9927