LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. RP101K301D-TR product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. RP101K301D-TR

Hersteller
Herst.-Teilenr.
RP101K301D-TR
LCSC-Nr.
C3751536
Verp.
DFN1612-4
Kundennummer
Hauptmerkm.
3V Positive Fixed DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. RP101K301D-TR
Alternativteile7
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3772$ 0.38
200+$ 0.146$ 29.20
500+$ 0.1409$ 70.45
1,000+$ 0.1383$ 138.30
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.DFN1612-4
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)18uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
FeaturesEnable control
Output TypeFixed

Beschreibung

KI-Übersetzung

The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.

Merkmale

KI-Übersetzung
  • Supply Current ... Typ. 18μA
  • Standby Current ... Typ. 0.1μA
  • Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
  • Ripple Rejection ... Typ. 75dB (f = 1kHz)
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
  • Line Regulation ... Typ. 0.02%/V
  • Output Voltage Accuracy ... ±0.6%
  • Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
  • Input Voltage Range ... 1.7V to 5.25V
  • Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
  • Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more

Anwendungen

KI-Übersetzung
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.
  • Power source for home appliances.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
RP101K301B-TRNisshinbo Micro Devices Inc.DFN1612-40$ 1.1305
RP101K302D-TRNisshinbo Micro Devices Inc.DFN(PLP)1612-4B0$ 0.5476
XC6503B301GR-GTOREXUSP-40$ 0.319
XC6503C301GR-GTOREXUSP-40$ 0.7184
XC6503D301GR-GTOREXUSP-40$ 0.301
XC6223T30BGR-GTOREXUSP-40$ 0.5016
SGM2030-3.0YUDG4G/TRSGMICROUTDFN-1.2x1.6-4L0$ 0.2116