LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. RP114Q332D-TR-FE product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. RP114Q332D-TR-FE

Hersteller
Herst.-Teilenr.
RP114Q332D-TR-FE
LCSC-Nr.
C3747747
Verp.
SC-88A
Kundennummer
Hauptmerkm.
3.3V Positive Fixed SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. RP114Q332D-TR-FE
Alternativteile19
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.447$ 0.45
200+$ 0.173$ 34.60
500+$ 0.167$ 83.50
1,000+$ 0.1639$ 163.90
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.SC-88A
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.

Merkmale

KI-Übersetzung
  • Supply Current ... ... Typ. 50µA
  • Standby Current . Typ. 0.1µA
  • Input Voltage Range ..... .. 1.4V to 5.25V
  • Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
  • Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
  • Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
  • Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
  • Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
  • Line Regulation . .. Typ. 0.02%/V
  • Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
  • Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more

Anwendungen

KI-Übersetzung
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LR9102G-33-AL5-RUTCSOT-3531,476$ 0.0609
SK6013SC5-33SuntekSC-70-5L185$ 0.1119
TPTLV70033DCKRTECH PUBLICSC-70-56,730$ 0.1298
TP6211C33R5GTECH PUBLICSOT-3534,675$ 0.0873
SGM2036S-3.3XC5G/TRSGMICROSC-70-52,965$ 0.2594
TPMIC5365-3.3YC5TECH PUBLICSOT-3532,185$ 0.1359
TP2036-3.3YC5GTECH PUBLICSOT-353650$ 0.1086
LW3133NW5ELewa MicroSOT-3532,960$ 0.0579
TPS71733DCKR-TPTECH PUBLICSOT-3531,215$ 0.2273
TP142C33C5TECH PUBLICSOT-3531,995$ 0.1206
TP142C33C5-1TECH PUBLICSOT-3531,160$ 0.0855
DS8561-33C5DSTECHSC70-52,200$ 0.0578
SGM2036-3.3YC5G/TRSGMICROSC-70-52,020$ 0.2602
TPL730F33-CR3PEAKSOT-353-565$ 0.297
ME6211C33R5GMICRONESOT-3532,310$ 0.0605
RP114Q332B-TR-FENisshinbo Micro Devices Inc.SC-88A0$ 1.0564
SC573V33RTRCSEMTECHSC-70-50$ 0.207
RT9013-33GU5RICHTEKSC-70-50$ 0.3005
RT9193-33GU5RICHTEKSC-70-50$ 0.2088