LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP JANTX1N5529B-1/TR product image
실제 제품과 다를 수 있음

MICROCHIP JANTX1N5529B-1/TR

제조업체
제조사 품번
JANTX1N5529B-1/TR
LCSC 번호
C3738902
포장
DO-204AH
고객 번호
주요 제원
1 Independent 9.1V DO-204AH Single Zener Diodes RoHS
데이터시트MICROCHIP JANTX1N5529B-1/TR
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 8.2942$ 8.29
200+$ 3.21$ 642.00
500+$ 3.0974$ 1548.70
1,000+$ 3.0419$ 3041.90
표준 패키지1/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Zener/Single Zener Diodes
제조업체MICROCHIP
포장DO-204AH
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@8.2V
Impedance(Zzt)45Ω
Zener Voltage(Nom)9.1V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

0.5W axial-lead glass Zener voltage regulators in the 1N5518 to 1N5546 series, offering voltage options from 3.3V to 33V with tolerances ranging from ±1% to ±20%. Unless otherwise ordered, the standard tolerance is ±5% with suffix B. These axial-lead glass DO-35 Zener diodes are also available with an internal metallurgical bond option. The bonded Zener package construction is also available in JAN, JANTX, and JANTXV specifications. Microsemi also offers many other Zener products to meet higher and lower power application requirements.

주요 특징

AI 번역
  • JEDEC-registered types 1N5518 through 1N5546.
  • Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
  • "-1" suffix products offer internal metallurgical bonding option.
  • JAN, JANTX, and JANTXV grades available per MIL-PRF-19500/437 (requires metallurgical bonding option and ±5% or tighter voltage tolerance, suffix B-1, C-1, or D-1).
  • RoHS-compliant versions available (commercial grade only).

응용 분야

AI 번역
  • Voltage regulation over a wide range of operating current and temperature.
  • Guaranteed voltage regulation (ΔVZ) from IZL to IZT.
  • Voltage options from 3.3 to 33V.
  • Flexible axial-lead mounting terminals.
  • Insensitive to ESD per MIL-STD-750 Method 1020.