MICROCHIP JANTXV1N5534CUR-1/TR
| Producent | |
| Nr części prod. | JANTXV1N5534CUR-1/TR |
| Nr LCSC | C3728629 |
| Opak. | DO-213AA |
| Numer Klienta | |
| Klucz. cechy | 1 Independent 14V DO-213AA Single Zener Diodes RoHS |
| Karta Katalogowa | MICROCHIP JANTXV1N5534CUR-1/TR |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@12.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 14V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@12.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 14V |
Opis
1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT zener voltage regulators offer a selection of 3.3 to 33V with tolerances ranging from ±1% to 20%. Standard tolerance is ±5% unless otherwise ordered with the B suffix. These glass SMT devices are available with internal metallurgical bonding. This bonded zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers many other zener products to meet higher and lower power application requirements.
Funkcje
- JEDEC registered 1N5518 through 1N5546.
- Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/437.
- RoHS-compliant versions available (commercial grade only).
Zastosowania
- Regulates voltage over a wide range of operating current and temperature.
- Wide selection from 3.3 to 33V.
- Hermetic surface mount package.
- Insensitive to ESD.
- Extremely low capacitance.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 52.7094 | $ 52.71 |
| 200+ | $ 20.3983 | $ 4079.66 |
| 500+ | $ 19.681 | $ 9840.50 |
| 1,000+ | $ 19.3278 | $ 19327.80 |
Standardowa Obudowa264/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@12.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 14V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@12.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 14V |
Opis
1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT zener voltage regulators offer a selection of 3.3 to 33V with tolerances ranging from ±1% to 20%. Standard tolerance is ±5% unless otherwise ordered with the B suffix. These glass SMT devices are available with internal metallurgical bonding. This bonded zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers many other zener products to meet higher and lower power application requirements.
Funkcje
- JEDEC registered 1N5518 through 1N5546.
- Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/437.
- RoHS-compliant versions available (commercial grade only).
Zastosowania
- Regulates voltage over a wide range of operating current and temperature.
- Wide selection from 3.3 to 33V.
- Hermetic surface mount package.
- Insensitive to ESD.
- Extremely low capacitance.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

