LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY TPSMB36AHM3_A/I product image
Abbildung ähnlich

VISHAY TPSMB36AHM3_A/I

Hersteller
Herst.-Teilenr.
TPSMB36AHM3_A/I
LCSC-Nr.
C3708698
Verp.
DO-214AA(SMB)
Kundennummer
Hauptmerkm.
49.9VC Clamp 12A Ipp TVS DIODE DO-214AA(SMB)
DatenblattVISHAY TPSMB36AHM3_A/I
RoHS-Konformität1 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1641$ 0.16
200+$ 0.0635$ 12.70
500+$ 0.0613$ 30.65
1,000+$ 0.0602$ 60.20
Standardgehäuse3200/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerVISHAY
Verp.DO-214AA(SMB)
Clamping Voltage49.9V
Operating Temperature-65℃~+185℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown34.2V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30.8V

Merkmale

KI-Übersetzung
  • Junction passivation optimized design passivated anisotropic rectifier technology
  • T_J = 185 °C capability suitable for high reliability and automotive requirement
  • Available in unidirectional polarity only
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Anwendungen

KI-Übersetzung
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
TPSMB36AHE3_A/IVISHAYSMB(DO-214AA)340$ 0.2515
P6SMB36AQYANGJIEDO-214AA(SMB)2,785$ 0.1896
P6SMB36A(MS)MSKSEMIDO-214AA(SMB)350$0.0433 $0.0481
P6SMB36A_R1_00001PANJITSMB(DO-214AA)0$ 0.122
P6SMB36AS_R1_00001PANJITSMB(DO-214AA)0$ 0.122
P6SMB36A-QBOURNSSMB(DO-214AA)0$ 0.155
P6SMB36AEATONSMB0$ 0.0421
P6SMB36A-AT/TR7YAGEODO-214AA(SMB)0$ 0.0387
P6SMB36AHR5GTaiwan SemiconductorSMB(DO-214AA)0$ 0.2036
P6SMB36AHTaiwan SemiconductorDO-214AA(SMB)0$ 0.1186
TPSMB36AHM3_A/HVISHAYSMB(DO-214AA)0$ 0.1581
P6SMB36AMeritekDO-214AA(SMB)0$ 0.0918
P6SMB33A-M3/5BVISHAYDO-214AA(SMBJ)0$ 0.1775
P6SMB33A-M3/52VISHAYDO-214AA(SMBJ)0$ 0.1775
P6SMB36AHE3_B/HVISHAYDO-214AA(SMB)0$ 0.4138
P6SMB36AHE3_B/IVISHAYDO-214AA(SMB)0$ 0.3754
P6SMB36AHM3_B/HVISHAYDO-214AA(SMB)0$ 0.4138
P6SMB36AHM3_B/IVISHAYDO-214AA(SMB)0$ 0.3754
1KSMB36AHTaiwan SemiconductorDO-214AA(SMB)0$ 0.2507
P6SMB36A-AU_R1_000A1PANJITSMB(DO-214AA)0$ 0.2707