LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nexperia PESD4V0C1BSFYL product image
Abbildung ähnlich

Nexperia PESD4V0C1BSFYL

Hersteller
Herst.-Teilenr.
PESD4V0C1BSFYL
LCSC-Nr.
C3700941
Verp.
-
Kundennummer
Hauptmerkm.
TVS Diodes RoHS
DatenblattNexperia PESD4V0C1BSFYL
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1053$ 0.11
200+$ 0.0408$ 8.16
500+$ 0.0394$ 19.70
1,000+$ 0.0387$ 38.70
Standardgehäuse9000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerNexperia
Verp.-
Clamping Voltage-
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown-
Reverse Stand-Off Voltage (Vrwm)-

Beschreibung

KI-Übersetzung

Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode array, part of the TrEOS protection family. This device is housed in a DFN1006-3 (SOT883-3) leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Merkmale

KI-Übersetzung
  • Unidirectional ESD protection of one line pair
  • VRWM = 4 V device
  • Extremely high surge robustness of 11.5 A for a 8/20 µs pulse
  • Extremely low diode capacitance, Cd = 0.82 pF typical
  • Extremely low clamping voltage to protect sensitive I/Os
  • ESD protection up to ±20 kV according to IEC 61000-4-2
  • Leadless ultra small SOT883-3 surface mount package
  • IEC 61000-4-4 robust up to level 4 for |/○ data lines (corresponds to 40 A into a 50 Ohm termination)

Anwendungen

KI-Übersetzung
  • Cellular handsets and accessories
  • Portable electronics
  • Communication systems
  • Computers and peripherals USB2.0 data lines