LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI5350C-B11559-GM product image
Abbildung ähnlich

SKYWORKS SI5350C-B11559-GM

Hersteller
Herst.-Teilenr.
SI5350C-B11559-GM
LCSC-Nr.
C3608058
Verp.
QFN-20(4x4)
Kundennummer
Hauptmerkm.
QFN-20(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatenblattSKYWORKS SI5350C-B11559-GM
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.8539$ 2.85
10+$ 2.4183$ 24.18
30+$ 2.1458$ 64.37
100+$ 1.8672$ 186.72
500+$ 1.741$ 870.50
1,000+$ 1.6871$ 1687.10
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
HerstellerSKYWORKS
Verp.QFN-20(4x4)
FeaturesBuilt-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input

Beschreibung

KI-Übersetzung

The Si5350C generates free-running and/or synchronized clocks selectable on each of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider architecture enables this user-definable custom timing device to generate any of the specified output frequencies at any of its outputs. This allows the Si5350C to replace a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom Si5350C configurations can be created using ClockBuilder Pro.

Merkmale

KI-Übersetzung
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
    • Loss of Lock Status (LOLB)
  • Supports static phase offset
  • Rise/fall time control

Anwendungen

KI-Übersetzung
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement