LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Qualcomm CSR1012A05-IQQP-R product image
Immagini a scopo illustrativo

Qualcomm CSR1012A05-IQQP-R

Produttore
Cod. Prod.
CSR1012A05-IQQP-R
Cod. LCSC
C3606966
Imballo
QFN-32(4x4)
Numero Cliente
Attr. chiave
QFN-32(4x4) RF Transceiver ICs RoHS
Scheda TecnicaQualcomm CSR1012A05-IQQP-R
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.9115$ 3.91
200+$ 1.5141$ 302.82
500+$ 1.4614$ 730.70
1,000+$ 1.4351$ 1435.10
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver ICs
ProduttoreQualcomm
ImballoQFN-32(4x4)
Sensitivity-
Frequency Range-
Typical Application Frequency-
Output Power9dBm
Interface TypeI2C;SPI;UART
Receive Current-
Operating Temperature-30℃~+85℃
Voltage - Supply-
Features-
Current Of Transmitting18mA

Descrizione

Traduzione AI

The CSR101x product family consists of five product variants designed to develop devices that use Bluetooth low energy. The CSR101x series provides a built-in processor to run the customer application as well as the qualified Bluetooth single mode stack and radio. CSR101x chips can run directly from a 3V coin cell, and connect directly to a PCB antenna. The CSR101x System-on-Chips (SoCs) are optimized for easy development and low cost designs with minimal external components and provide a complete Bluetooth low energy qualified solution that takes less time to make a connection and consumes approximately 20 times less power than Bluetooth basic rate. Bluetooth low energy devices based on CSR101x are able to transfer simple data sets between compact devices thereby opening up a whole new class of Bluetooth applications for the Internet of Things (IoT).

Caratteristiche

Traduzione AI
  • Bluetooth 4.1 low energy radio with direct single-ended 50Ω antenna connection
  • 50kB of user app space
  • Switch-mode power supply and linear regulators
  • Up to 4.4V direct supply connection for Li-poly batteries
  • Wake-up interrupt and watchdog timer
  • Time-stamping hardware
  • 1μA integrated key scanning hardware
  • Peripheral (|2○) and debug interfaces (SPI)
  • Integrated Bluetooth 4.1 qualified stack
  • On-chip temperature and battery monitoring
  • PWM hardware blocks for LED patterns and motor control
  • Master and slave operation, including encryption
  • Software development kit with C compiler and debug tools

Applicazioni

Traduzione AI
  • Input Accessories
  • TV Remotes
  • Fitness Devices
  • Auto Keyless Entry
  • Heart Rate Monitor
  • Smart Lighting