onsemi MC74HC165FL1
| Producent | |
| Nr części prod. | MC74HC165FL1 |
| Nr LCSC | C3304243 |
| Opak. | SOIC-16-208mil |
| Numer Klienta | |
| Klucz. cechy | 2V~6V Parallel or Serial to Serial SOIC-16-208mil Shift Registers RoHS |
| Karta Katalogowa | onsemi MC74HC165FL1 |
| Zgodność z RoHS | 3 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Producent | onsemi | |
| Opak. | SOIC-16-208mil | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Producent | onsemi | |
| Opak. | SOIC-16-208mil | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V |
| Typ | Opis | |
|---|---|---|
| Output Type | - | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Opis
74HC165 and 74HCT165 are high-speed silicon gate CMOS devices compliant with JEDEC standard 7A. Their pinouts are compatible with Low-power Schottky TTL (LSTTL). The 74HC165 and 74HCT165 are 8-bit parallel-load or serial-input shift registers with complementary serial outputs (Q7 and Q7 (overline)) available from the last stage. When the parallel load (PL (overline)) input is LOW, parallel data from inputs D0 to D7 is asynchronously loaded into the register. When PL (overline) is HIGH, data enters the register serially at the DS input and shifts one bit to the right on each rising clock edge (Q0 → Q1 → Q2, etc.). This feature allows expansion of parallel-to-serial converters by connecting the Q7 output to the DS input of the next stage. The clock input uses a gated OR structure that allows one input to function as an active-LOW clock enable (CE) input. The pin assignment of the CP and CE inputs is arbitrary and may be swapped for layout convenience. For predictable operation, LOW-to-HIGH transitions on CE should occur only while CP is HIGH. Prior to a LOW-to-HIGH transition on PL, at least one of CP or CE should be HIGH to prevent data shifting when PL is activated.
Funkcje
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Zastosowania
Parallel-to-Serial Data Conversion
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2097 | $ 0.21 |
| 200+ | $ 0.0812 | $ 16.24 |
| 500+ | $ 0.0783 | $ 39.15 |
| 1,000+ | $ 0.0769 | $ 76.90 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Producent | onsemi | |
| Opak. | SOIC-16-208mil | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Producent | onsemi | |
| Opak. | SOIC-16-208mil | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V |
| Typ | Opis | |
|---|---|---|
| Output Type | - | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Opis
74HC165 and 74HCT165 are high-speed silicon gate CMOS devices compliant with JEDEC standard 7A. Their pinouts are compatible with Low-power Schottky TTL (LSTTL). The 74HC165 and 74HCT165 are 8-bit parallel-load or serial-input shift registers with complementary serial outputs (Q7 and Q7 (overline)) available from the last stage. When the parallel load (PL (overline)) input is LOW, parallel data from inputs D0 to D7 is asynchronously loaded into the register. When PL (overline) is HIGH, data enters the register serially at the DS input and shifts one bit to the right on each rising clock edge (Q0 → Q1 → Q2, etc.). This feature allows expansion of parallel-to-serial converters by connecting the Q7 output to the DS input of the next stage. The clock input uses a gated OR structure that allows one input to function as an active-LOW clock enable (CE) input. The pin assignment of the CP and CE inputs is arbitrary and may be swapped for layout convenience. For predictable operation, LOW-to-HIGH transitions on CE should occur only while CP is HIGH. Prior to a LOW-to-HIGH transition on PL, at least one of CP or CE should be HIGH to prevent data shifting when PL is activated.
Funkcje
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Zastosowania
Parallel-to-Serial Data Conversion
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |