LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI HSP45116GC-15 product image
실제 제품과 다를 수 있음

TI HSP45116GC-15

제조업체
제조사 품번
HSP45116GC-15
LCSC 번호
C3303697
포장
CPGA-145(39.8x39.8)
고객 번호
주요 제원
33MHz CPGA-145(39.8x39.8) Programmable Timers and Oscillators
데이터시트TI HSP45116GC-15
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 88.2012$ 88.20
200+$ 34.1329$ 6826.58
500+$ 32.9343$ 16467.15
1,000+$ 32.3405$ 32340.50
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
제조업체TI
포장CPGA-145(39.8x39.8)
Supply Current-
Features-
Operating Temperature0℃~+70℃
Frequency33MHz
Voltage - Supply-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Harris HSP45116 combines a high performance quadrature numerically controlled oscillator (NCO) and a high speed 16-bit Complex Multiplier/Accumulator (CMAC) on a single IC. This combination of functions allows a complex vector to be multiplied by the internally generated (cos, sin) vector for quadrature modulation and demodulation. As shown in the block diagram, the HSP45116 is divided into three main sections. The Phase/Frequency Control Section (PFCS) and the Sine/Cosine Section together form a complex NCO. The CMAC multiplies the output of the Sine/ Cosine Section with an external complex vector.

주요 특징

AI 번역
  • NCO and CMAC on One Chip
  • 15MHz, 25.6MHz, 33MHz Versions
  • 32-Bit Frequency Control
  • 16-Bit Phase Modulation
  • 16-Bit CMAC
  • 0.008Hz Tuning Resolution at 33MHz
  • Spurious Frequency Components -90dBc
  • Fully Static CMOS

응용 분야

AI 번역
  • Frequency Synthesis
  • Modulation - AM, FM, PSK, FSK, QAM
  • Demodulation, PLL
  • Phase Shifter
  • Polar to Cartesian Conversions