LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Infineon IRL540NSPBF product image
실제 제품과 다를 수 있음

Infineon IRL540NSPBF

제조업체
제조사 품번
IRL540NSPBF
LCSC 번호
C3288103
포장
D2PAK
고객 번호
주요 제원
N-Channel, Current:36A, Voltage:100V
데이터시트Infineon IRL540NSPBF
RoHS 준수1개 문서 이용 가능
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0277$ 1.03
200+$ 0.3981$ 79.62
500+$ 0.3843$ 192.15
1,000+$ 0.3765$ 376.50
표준 패키지800/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
제조업체Infineon
포장D2PAK
Output Capacitance(Coss)350pF
Pd - Power Dissipation140W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)36A
Gate Threshold Voltage (Vgs(th))2V
Reverse Transfer Capacitance (Crss@Vds)170pF
RDS(on)44mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.8nF
Gate Charge(Qg)74nC
Vgs±16V
TypeN-Channel
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Fifth Generation HEXFETs from Intemational Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX - 4. It provides the highest power capability and the lowest possible on - resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application. The through - hole version (IRF540NL) is available for low - profile applications.

주요 특징

AI 번역
  • Advanced Process Technology
  • Surface Mount (IRL54oNS)
  • Low - profile through - hole (IRL540NL)
  • 175Ω Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated

대체 부품

MPN제조사포장재고 현황단가
IRL540NSTRLPBFInfineonD2PAK352$ 1.5489
IPB26CN10NG-VBVBsemi ElecTO-263(D2PAK)16$0.9502 $1.1178
HUFA76633S3ST-VBVBsemi ElecTO-263(D2PAK)20$0.8260 $0.9717
BSB10NH057SK1BestirpowerD2PAK145$ 0.3259
IRF540NSTRRPBFInfineonD2PAK778$ 1.8619
IRF3710ZSTRLPBFInfineonD2PAK6$ 2.242
MOT120N10EMOTTO-26319$ 0.9862
BUK9635-100A-118NexperiaD2PAK0$ 0.6296
IRF1310NSTRR-VBVBsemi ElecTO-263(D2PAK)0$ 0.9717
BUK9640-100A,118NexperiaD2PAK0$ 3.5953