LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
BOURNS SV95K7BL1 product image
Abbildung ähnlich

BOURNS SV95K7BL1

Hersteller
Herst.-Teilenr.
SV95K7BL1
LCSC-Nr.
C3264658
Verp.
-
Kundennummer
Hauptmerkm.
125V 95V 150V Varistors, MOVs RoHS
DatenblattBOURNS SV95K7BL1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1622$ 0.16
200+$ 0.0628$ 12.56
500+$ 0.0606$ 30.30
900+$ 0.0595$ 53.55
Standardgehäuse900/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerBOURNS
Verp.-
Maximum DC Volts125V
Capacitance580pF@1kHz
Energy14J
Maximum AC Volts95V
Varistor Voltage150V

Beschreibung

KI-Übersetzung

The SV series is a series of lead style epoxy coated square or rectangular shaped varistors with an AC operating voltage ranging from 60 V to 550 V. This series offers both standard and custom options. The standard offering consists of square shaped varistors with extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks. Compared to electrically equivalent disc varistors, SV varistors are produced with smaller nominal dimensions. In addition to the standard offering, customers are offered the option to design their own customized varistor to suit their specific application needs. Parameters free to be chosen are: non-standard DC/AC operating voltage, leakage current, clamping voltage, maximum surge current, energy absorption level, maximum dissipation power as well as shape - the dimensions being the function of required electrical parameters and vice-versa. The SV series of full custom parameter designed varistors consists of square and rectangular shaped varistors, available either as epoxy coated lead style components or as metalized pellets. The customer can specify the varistor electrical properties and set the limits of size parameters in accordance with the General Technical Data, as provided below. The customer can also choose to have standard electrical parameters in a non-standard varistor.

Merkmale

KI-Übersetzung
  • Formerly a product
  • Six model sizes equivalent to standard disc varistors
  • Smaller nominal dimensions than disc varistors
  • Broad range of current and energy handling capabilities
  • +85 °C Continuous operating temperature
  • Low clamping voltage
  • Available with straight or crimped leads
  • Available in tape and reel packaging for automatic pick-and-place
  • RoHS compliant