LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Littelfuse V130LA20APX2855 product image
Zdjęcia poglądowe

Littelfuse V130LA20APX2855

Producent
Nr części prod.
V130LA20APX2855
Nr LCSC
C3264585
Opak.
-
Numer Klienta
Klucz. cechy
175V 130V 205V Varistors, MOVs RoHS
Karta KatalogowaLittelfuse V130LA20APX2855
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.4876$ 0.49
200+$ 0.1898$ 37.96
500+$ 0.1821$ 91.05
1,000+$ 0.179$ 179.00
Standardowa Obudowa500/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Varistors, MOVs
ProducentLittelfuse
Opak.-
Maximum DC Volts175V
Capacitance1nF@1MHz
Energy70J
Maximum AC Volts130V
Varistor Voltage205V

Opis

Tłumaczenie AI

The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.

Funkcje

Tłumaczenie AI
  • Lead-free, halogen-free, and RoHS compliant.
  • Energy absorption capability (WTM) up to 360J.
  • Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
  • No derating required at ambient temperatures up to 85°C.
  • Available in tape-and-reel or bulk packaging.