Littelfuse V275LC40APX2855
| Producent | |
| Nr części prod. | V275LC40APX2855 |
| Nr LCSC | C3260752 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 369V 275V 430V Varistors, MOVs RoHS |
| Karta Katalogowa | Littelfuse V275LC40APX2855 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | - | |
| Energy | 140J | |
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | - | |
| Energy | 140J |
| Typ | Opis | |
|---|---|---|
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Opis
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Funkcje
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.4551 | $ 0.46 |
| 200+ | $ 0.1761 | $ 35.22 |
| 500+ | $ 0.1699 | $ 84.95 |
| 1,000+ | $ 0.1669 | $ 166.90 |
Standardowa Obudowa500/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | - | |
| Energy | 140J | |
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | - | |
| Energy | 140J |
| Typ | Opis | |
|---|---|---|
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Opis
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Funkcje
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |