Amphenol NPC-1210-005D-3-L
| Hersteller | |
| Herst.-Teilenr. | NPC-1210-005D-3-L |
| LCSC-Nr. | C3240691 |
| Verp. | DIP-8 |
| Kundennummer | |
| Hauptmerkm. | 34.47Kpa DIP-8 Pressure Sensors, Transducers RoHS |
| Datenblatt | Amphenol NPC-1210-005D-3-L |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | DIP-8 | |
| Pressure range | 34.47Kpa | |
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | DIP-8 | |
| Pressure range | 34.47Kpa |
| Typ | Beschreibung | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Beschreibung
The NPC- 1210 series of solid- state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual- in- line configuration, the NPC- 1210 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations provide superior flexibility in low profile applications where pressure connection orientation is critical. The NPC- 1210 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology. Silicon micromachining techniques are used to ion implant piezoresistive strain gages into a Wheatstone bridge configuration. The NPC- 1210 Series offers the added advantage of superior temperature performance over the temperature compensated range of 0°C to 60°C (32°F to 140°F). A gain set resistor is included to normalize the FSO for field interchangeability.
Merkmale
- High sensitivity
- High accuracy
- Interchangeable
- Temperature compensated 0°C to 60°C (32°F to 140°F)
- PCB mountable package
- DIP package
- Solid-state reliability
- Individual device traceability
Anwendungen
- Industrial automation
- Air flow monitors
- Process control
- Medical equipment
- Underground cable leak detection
- Ventilation
- Respirator monitoring
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 44.6907 | $ 44.69 |
| 200+ | $ 17.2952 | $ 3459.04 |
| 500+ | $ 16.6873 | $ 8343.65 |
| 1,000+ | $ 16.388 | $ 16388.00 |
Standardgehäuse10/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | DIP-8 | |
| Pressure range | 34.47Kpa | |
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | DIP-8 | |
| Pressure range | 34.47Kpa |
| Typ | Beschreibung | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Beschreibung
The NPC- 1210 series of solid- state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual- in- line configuration, the NPC- 1210 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations provide superior flexibility in low profile applications where pressure connection orientation is critical. The NPC- 1210 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology. Silicon micromachining techniques are used to ion implant piezoresistive strain gages into a Wheatstone bridge configuration. The NPC- 1210 Series offers the added advantage of superior temperature performance over the temperature compensated range of 0°C to 60°C (32°F to 140°F). A gain set resistor is included to normalize the FSO for field interchangeability.
Merkmale
- High sensitivity
- High accuracy
- Interchangeable
- Temperature compensated 0°C to 60°C (32°F to 140°F)
- PCB mountable package
- DIP package
- Solid-state reliability
- Individual device traceability
Anwendungen
- Industrial automation
- Air flow monitors
- Process control
- Medical equipment
- Underground cable leak detection
- Ventilation
- Respirator monitoring
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

