LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI IP80C86 product image
실제 제품과 다를 수 있음

TI IP80C86

제조업체
제조사 품번
IP80C86
LCSC 번호
C3231829
포장
PDIP-40
고객 번호
주요 제원
Others 5MHz PDIP-40 Microcontrollers
데이터시트TI IP80C86
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 17.8738$ 17.87
200+$ 6.9172$ 1383.44
500+$ 6.6749$ 3337.45
1,000+$ 6.5546$ 6554.60
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체TI
포장PDIP-40
CPU CoreOthers
CPU Maximum Speed5MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Harris 80C86 high performance 16-bit CMOS CPU is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). Two modes of operation, minimum for small systems and maximum for larger applications such as multiprocessing. allow user configuration to achieve the highest performance level. Full TTL compatibility (with the exception of CLOCK) and industry standard operation allow use of existing NMOS 8086 hardware and software designs.

주요 특징

AI 번역
  • Compatible with NM0S 8086
  • Completely Static CMOs Design - DC to 5MHz (80C86) - DC to 8MHz (80C86 - 2)
  • Low Power Operation - ICCSB: 500μA Max - ICCOP: 10mA/MHz Typ
  • 1 MByte of Direct Memory Addressing Capability
  • 24 Operand Addressing Modes
  • Bit, Byte, Word and Block Move Operations
  • 8 - Bit and 16 - Bit Signed/Unsigned Arithmetic - Binary, or Decimal - Multiply and Divide
  • Wide Operating Temperature Range - C80C86: 0℃ to +70℃ - l80C86: -20℃ to +85℃ - M80C86: -55℃ to +125℃

응용 분야

AI 번역
  • Minimum mode for small systems and maximum mode for large applications (e.g., multiprocessing).
  • Compatible with existing NMOS 8086 hardware and software designs.
  • Ultra-low power operation for power-critical applications.
  • Suitable for system debugging or power-critical applications.
  • Multiprocessor configuration support, allowing coprocessors in local and remote bus configurations.
  • Standard non-multiplexed bus architecture with heavy bus buffering and relaxed bus timing requirements.
  • Decodes status lines S0, S1, and S2 via the 82C88 bus controller, providing all bus control signals.