Rochester Electronics P82530
| Produttore | |
| Cod. Prod. | P82530 |
| Cod. LCSC | C3229733 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Controllers |
| Scheda Tecnica | Rochester Electronics P82530 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | Rochester Electronics | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | Rochester Electronics |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Descrizione
The Intel 82530 Serial Communications Controller is a dual-channel, multi-protocol data communications peripheral. It is designed to interface high-speed communication lines using asynchronous, byte-synchronous, and bit-synchronous protocols to Intel microprocessor-based systems. The device operates in polled, interrupt-driven, or DMA-driven modes, interfacing with Intel's MCS-51/96, iAPX 86/88/186, and 188 series microprocessors. The controller functions as a serial-to-parallel/parallel-to-serial converter/controller, software-configurable to meet a wide range of serial communications applications. It integrates sophisticated on-chip functions — including a baud rate generator, digital phase-locked loop, multiple data encoding/decoding schemes, and a crystal oscillator — reducing the need for external logic. In addition, its diagnostic capabilities (auto-echo and local loopback) enable users to detect and isolate network faults, significantly enhancing system reliability and fault isolation.
Caratteristiche
- Two independent full-duplex serial channels
- Per-channel on-chip crystal oscillator, baud rate generator, and digital PLL
- Programmable NRZ, NRZI, or FM data encoding/decoding
- Diagnostic local loopback and auto-echo for fault detection and isolation
- System clock frequency: 4 MHz for 82530, 6 MHz for 82530-6
- Maximum bit rate (6 MHz): up to 1.5 Mbps with external clock; up to 375 Kbps self-clocked (FM encoding), 187 Kbps (NRZI encoding), 93 Kbps (asynchronous)
- Compatible with any Intel CPU, DMA, or I/O processor
- Available in 40-pin DIP and 44-pin PLCC packages
- Express version available
- Asynchronous mode: 5–8 bit characters; odd, even, or no parity; 1, 1.5, or 2 stop bits; independent transmit and receive clocks; 1X, 16X, 32X, or 64X programmable clock factor; error detection: framing, overrun, and parity errors; break detection and generation
- Bit-synchronous mode: SDLC loop/non-loop operation; CRC-16 or CCITT generation and detection; abort generation and detection; I-field residue handling; CCITT X.25 compatible
- Byte-synchronous mode: internal or external character sync (1 or 2 characters); automatic CRC generation and checking (CRC-16 or CCITT); IBM bisync compatible
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 16.0855 | $ 16.09 |
| 200+ | $ 6.2259 | $ 1245.18 |
| 500+ | $ 6.0068 | $ 3003.40 |
| 1,000+ | $ 5.8988 | $ 5898.80 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | Rochester Electronics | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | Rochester Electronics |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Descrizione
The Intel 82530 Serial Communications Controller is a dual-channel, multi-protocol data communications peripheral. It is designed to interface high-speed communication lines using asynchronous, byte-synchronous, and bit-synchronous protocols to Intel microprocessor-based systems. The device operates in polled, interrupt-driven, or DMA-driven modes, interfacing with Intel's MCS-51/96, iAPX 86/88/186, and 188 series microprocessors. The controller functions as a serial-to-parallel/parallel-to-serial converter/controller, software-configurable to meet a wide range of serial communications applications. It integrates sophisticated on-chip functions — including a baud rate generator, digital phase-locked loop, multiple data encoding/decoding schemes, and a crystal oscillator — reducing the need for external logic. In addition, its diagnostic capabilities (auto-echo and local loopback) enable users to detect and isolate network faults, significantly enhancing system reliability and fault isolation.
Caratteristiche
- Two independent full-duplex serial channels
- Per-channel on-chip crystal oscillator, baud rate generator, and digital PLL
- Programmable NRZ, NRZI, or FM data encoding/decoding
- Diagnostic local loopback and auto-echo for fault detection and isolation
- System clock frequency: 4 MHz for 82530, 6 MHz for 82530-6
- Maximum bit rate (6 MHz): up to 1.5 Mbps with external clock; up to 375 Kbps self-clocked (FM encoding), 187 Kbps (NRZI encoding), 93 Kbps (asynchronous)
- Compatible with any Intel CPU, DMA, or I/O processor
- Available in 40-pin DIP and 44-pin PLCC packages
- Express version available
- Asynchronous mode: 5–8 bit characters; odd, even, or no parity; 1, 1.5, or 2 stop bits; independent transmit and receive clocks; 1X, 16X, 32X, or 64X programmable clock factor; error detection: framing, overrun, and parity errors; break detection and generation
- Bit-synchronous mode: SDLC loop/non-loop operation; CRC-16 or CCITT generation and detection; abort generation and detection; I-field residue handling; CCITT X.25 compatible
- Byte-synchronous mode: internal or external character sync (1 or 2 characters); automatic CRC generation and checking (CRC-16 or CCITT); IBM bisync compatible
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |