ADI AD7869JQ
| Produttore | |
| Cod. Prod. | AD7869JQ |
| Cod. LCSC | C3229503 |
| Imballo | CDIP-24 |
| Numero Cliente | |
| Attr. chiave | 0℃~+70℃ CDIP-24 Specialized |
| Scheda Tecnica | ADI AD7869JQ |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | ADI | |
| Imballo | CDIP-24 | |
| Interface | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 22mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | ADI | |
| Imballo | CDIP-24 | |
| Interface | - | |
| Voltage - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 22mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Descrizione
The AD7869 is a complete 14-bit I/O system containing a DAC and an ADC. The ADC is a successive approximation type with a track-and-hold amplifier, having a combined throughput rate of 83 kHz. The DAC has an output buffer amplifier with a settling time of 4 μs to 14 bits. Temperature compensated 3 V buried Zener references provide precision references for the DAC and ADC. Interfacing to both the DAC and ADC is serial, minimizing pin count and giving a small 24-pin package size. Standard control signals allow serial interfacing to most DSP machines. Asynchronous ADC conversion control and DAC updating is made possible with the CONVST and LDAC logic inputs. The AD7869 operates from ± 5 V power supplies; the analog input/output range of the ADC/DAC is ±3 V. The part is fully specified for dynamic parameters such as signal-to-noise ratio and harmonic distortion as well as traditional dc specifications. The part is available in a 24-pin, 0.3 inch wide, plastic or hermetic dual-in-line package (DIP) and in a 28-pin, plastic SOIC package.
Caratteristiche
- Complete 14-Bit l/O System, Comprising 14-Bit ADC with Track/Hold Amplifier
- 83 kHz Throughput Rate
- 14-Bit DAC with Output Amplifier
- 3.5 μs Settling Time
- On-Chip Voltage Reference
- Operates from ±5 V Supplies
- Low Power—130 mW typ
- Small 0.3" Wide DIP
Applicazioni
- Digital Signal Processing
- Speech Recognition and Synthesis
- Spectrum Analysis
- High Speed Modems
- DSP Servo Control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 39.1576 | $ 39.16 |
| 200+ | $ 15.1536 | $ 3030.72 |
| 500+ | $ 14.6213 | $ 7310.65 |
| 1,000+ | $ 14.3589 | $ 14358.90 |
Package Standard15/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | ADI | |
| Imballo | CDIP-24 | |
| Interface | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 22mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | ADI | |
| Imballo | CDIP-24 | |
| Interface | - | |
| Voltage - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 22mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Descrizione
The AD7869 is a complete 14-bit I/O system containing a DAC and an ADC. The ADC is a successive approximation type with a track-and-hold amplifier, having a combined throughput rate of 83 kHz. The DAC has an output buffer amplifier with a settling time of 4 μs to 14 bits. Temperature compensated 3 V buried Zener references provide precision references for the DAC and ADC. Interfacing to both the DAC and ADC is serial, minimizing pin count and giving a small 24-pin package size. Standard control signals allow serial interfacing to most DSP machines. Asynchronous ADC conversion control and DAC updating is made possible with the CONVST and LDAC logic inputs. The AD7869 operates from ± 5 V power supplies; the analog input/output range of the ADC/DAC is ±3 V. The part is fully specified for dynamic parameters such as signal-to-noise ratio and harmonic distortion as well as traditional dc specifications. The part is available in a 24-pin, 0.3 inch wide, plastic or hermetic dual-in-line package (DIP) and in a 28-pin, plastic SOIC package.
Caratteristiche
- Complete 14-Bit l/O System, Comprising 14-Bit ADC with Track/Hold Amplifier
- 83 kHz Throughput Rate
- 14-Bit DAC with Output Amplifier
- 3.5 μs Settling Time
- On-Chip Voltage Reference
- Operates from ±5 V Supplies
- Low Power—130 mW typ
- Small 0.3" Wide DIP
Applicazioni
- Digital Signal Processing
- Speech Recognition and Synthesis
- Spectrum Analysis
- High Speed Modems
- DSP Servo Control
C3229503 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |