LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
FTDI FT232HPQ-REEL product image
실제 제품과 다를 수 있음

FTDI FT232HPQ-REEL

제조업체
제조사 품번
FT232HPQ-REEL
LCSC 번호
C3227933
포장
VQFN-56(8x8)
고객 번호
주요 제원
1 480Mbps VQFN-56(8x8) Controllers RoHS
데이터시트FTDI FT232HPQ-REEL
RoHS 준수1개 문서 이용 가능
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.5827$ 4.58
200+$ 1.7745$ 354.90
500+$ 1.7112$ 855.60
1,000+$ 1.6803$ 1680.30
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Controllers
제조업체FTDI
포장VQFN-56(8x8)
Voltage - Supply1.62V~1.98V;2.97V~3.63V
FeaturesHardware flow control support;FIFO buffer;Wake-up function;Programmable baud rate;Power-on reset
Operating Temperature-40℃~+85℃@(Ta)
Applications FunctionUSB to UART;USB to FIFO
Quiescent Supply Current-
USB ProtocolUSB 2.0
Current - Supply-
Number of Channels1
Data Rate480Mbps
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The FT233HP/FT232HP is a Hi-Speed USB device with Type-C/PD 3.0 controller IC that fully supports the latest USB Type-C and Power Delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. The USB bridge function delivers 1 independent channel compatible with the FT232H – Single Hi-speed USB to multipurpose UART/FIFO solution.

주요 특징

AI 번역
  • Supports PD Specification 3.0. 2 USB PD 3.0 Port Support. Port 1 supports Dual Role Swap Function while Port 2 supports sink mode with charging function through to Port 1 (FT233HPQ and FT233HPL only). Supports 5V3A, 9V3A, 12V3A, 15V3A, 20V3A and more PDOs as sink or source.
  • Type-C/PD Physical Layer Protocol.
  • PD policy engine using 32-bit RISC controller with 8kB data RAM and 48kB code ROM.
  • PD mode configuration through external EEPROM. Options to use external MCU controlling PD policy through I2C interface. Up to 8 Configurable PD GPIO pins support.
  • External MCU support through I2C bus.
  • External EEPROM support for USB device configuration and PD profile.
  • Single channel USB to serial / parallel ports with a variety of configurations.
  • Entire USB protocol handled on the chip. No USB specific firmware programming required.
  • USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible.
  • Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I²C (MASTER), SPI (MASTER) or bit-bang) design.
  • UART transfer data rate up to 12Mbaud. (RS232 Data Rate limited by external level shifter).
  • USB to asynchronous 245 FIFO mode for transfer data rate up to 8 Mbyte/Sec.
  • USB to synchronous 245 parallel FIFO mode for transfers up to 40 Mbytes/Sec.
  • Supports a proprietary half duplex FT1248 interface with a configurable width, bi-directional data bus (1, 2, 4 or 8 bits wide).
  • CPU-style FIFO interface mode simplifies CPU interface design.
  • Fast serial interface option.
  • FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases.
  • Adjustable receive buffer timeout.
  • Option for transmit and receive LED drive signals.
  • Bit-bang Mode interface option with RD# and WR# strobes.
  • Highly integrated design includes 5V to 3.3/+1.8V LDO regulator for VCORE, integrated POR function.
  • Asynchronous serial UART interface option with full hardware handshaking and modem interface signals.
  • Fully assisted hardware or X-On / X-Off software handshaking.
  • UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity.
  • Auto-transmit enable control for RS485 serial applications using the TXDEN pin.
  • Operational mode configuration and USB Description strings configurable in external EEPROM over the USB interface.
  • Configurable I/O drives strength (4, 8, 12 or 16mA) and slew rate.
  • Low operating and USB suspend current.
  • UHCI/OHCI/EHCI host controller compatible.
  • USB Bulk data transfer mode (512 byte packets in HiSpeed mode).
  • +1.2V (chip core) and +3.3V I/O interfacing (+5V Tolerant).
  • Extended -40℃ to 85℃ industrial operating temperature range.
  • Configurable ACBUS I/O pins.

응용 분야

AI 번역
  • USB Type-C/USB 3.0 Power Delivery
  • Support High-power application via USB PD and/or Type-C port
  • Get power from USB device functions, e.g. portable USB host needs charging when USB is connected.
  • Single chip USB to UART (RS232, RS422 or RS485)
  • USB to FIFO
  • USB to FT1248
  • USB to JTAG
  • USB to SPI
  • USB to I²C
  • USB to Bit-Bang
  • USB to Fast Serial Interface
  • USB to CPU target interface (as memory)
  • USB Instrumentation
  • USB Industrial Control
  • USB EPOS Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box - USB interface
  • USB Digital Camera Interface
  • USB Bar Code Readers

대체 부품

MPN제조사포장재고 현황단가
FT232HPQ-TRAYFTDIVQFN-56(8x8)0$ 8.001