Infineon/CYPRESS CY9DF125BPMC-GSE2
| Produttore | |
| Cod. Prod. | CY9DF125BPMC-GSE2 |
| Cod. LCSC | C3226149 |
| Imballo | LQFP-176(24x24) |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-R4 32 Bit 128MHz LQFP-176(24x24) Microcontrollers RoHS |
| Scheda Tecnica | Infineon/CYPRESS CY9DF125BPMC-GSE2 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | LQFP-176(24x24) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.1V~5.5V | |
| EEPROM | 48KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 128MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | LQFP-176(24x24) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.1V~5.5V | |
| EEPROM | 48KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 128MHz | |
| Oscillator Type | Built-in+External |
Descrizione
CY9DF125 series is based on Cypress’s advanced ARM architecture (32-bit with instruction pipeline for RISC-like performance). Improvements compared to the previous generation include significantly improved performance at higher frequency, reduced power consumption and faster start-up time. For highest processing speed at optimized power consumption an internal PLL can be selected to supply the CPU with up to 128 MHz operation frequency from an external resonator.
Caratteristiche
- High-Performance/High Memory Content
- ARM Cortex R4, 8KB D-Cache, 8KB I-Cache
- 32-Bit ARMv7 architecture
- 205 DMIPS
- 1MB Internal Flash
- 48KB Internal EEFlash (Data Flash)
- 128KB Internal RAM with ECC
- Connectivity
- 2x CAN, 2 x LIN-USART, 3 x SPI
- Up to six Stepper Motor Control (SMC) outputs
- HS-SPI (memory mapped access)
- Safety Features/Security Features
- Multiple Memory Production Units (MPU)
- Peripheral Protection Units (PPU)
- Timing Protection Unit (TPU)
- Cyclic Redundancy Checks (CRC of Flash, Cache and RAM)
- Watchdog
- Flash-, Debug- and Test-Security
- Secure Hardware Extension (SHE)
- Self-contained secure area
- Random Number generator
- Secure repository for cryptographic keys
- AES encryption/decryption block
- Other Features
- Up/Down Counters
- Programmable Pulse Generators
- Analog-to-Digital Converters - 50 channels
- Sound Generator
- Free Running/Reload Timers
- Real Time Clock (RTC)
- Input Capture Units, Output Compare units
- 32 external Interrupts
- Low Power
- Switchable Power Domains
- 16KB Retention RAM
- Flexible Clock Control
- Debugging/Testing
- ARM Coresight Debug and Trace
- Debugging via JTAG Interface
- Boundary Scan
- Characteristics
- 5V capable IOs
- Ta: -40 ℃ to +105 ℃
- Package: LQFP-176
Applicazioni
- Classical Automotive Instruments Cluster with pointers
- Vehicle Controller for Virtual Cluster and Head Units in cards
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.7064 | $ 12.71 |
| 200+ | $ 4.9175 | $ 983.50 |
| 400+ | $ 4.7447 | $ 1897.88 |
| 800+ | $ 4.6598 | $ 3727.84 |
Package Standard400/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | LQFP-176(24x24) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.1V~5.5V | |
| EEPROM | 48KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 128MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | LQFP-176(24x24) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.1V~5.5V | |
| EEPROM | 48KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 128MHz | |
| Oscillator Type | Built-in+External |
Descrizione
CY9DF125 series is based on Cypress’s advanced ARM architecture (32-bit with instruction pipeline for RISC-like performance). Improvements compared to the previous generation include significantly improved performance at higher frequency, reduced power consumption and faster start-up time. For highest processing speed at optimized power consumption an internal PLL can be selected to supply the CPU with up to 128 MHz operation frequency from an external resonator.
Caratteristiche
- High-Performance/High Memory Content
- ARM Cortex R4, 8KB D-Cache, 8KB I-Cache
- 32-Bit ARMv7 architecture
- 205 DMIPS
- 1MB Internal Flash
- 48KB Internal EEFlash (Data Flash)
- 128KB Internal RAM with ECC
- Connectivity
- 2x CAN, 2 x LIN-USART, 3 x SPI
- Up to six Stepper Motor Control (SMC) outputs
- HS-SPI (memory mapped access)
- Safety Features/Security Features
- Multiple Memory Production Units (MPU)
- Peripheral Protection Units (PPU)
- Timing Protection Unit (TPU)
- Cyclic Redundancy Checks (CRC of Flash, Cache and RAM)
- Watchdog
- Flash-, Debug- and Test-Security
- Secure Hardware Extension (SHE)
- Self-contained secure area
- Random Number generator
- Secure repository for cryptographic keys
- AES encryption/decryption block
- Other Features
- Up/Down Counters
- Programmable Pulse Generators
- Analog-to-Digital Converters - 50 channels
- Sound Generator
- Free Running/Reload Timers
- Real Time Clock (RTC)
- Input Capture Units, Output Compare units
- 32 external Interrupts
- Low Power
- Switchable Power Domains
- 16KB Retention RAM
- Flexible Clock Control
- Debugging/Testing
- ARM Coresight Debug and Trace
- Debugging via JTAG Interface
- Boundary Scan
- Characteristics
- 5V capable IOs
- Ta: -40 ℃ to +105 ℃
- Package: LQFP-176
Applicazioni
- Classical Automotive Instruments Cluster with pointers
- Vehicle Controller for Virtual Cluster and Head Units in cards
C3226149 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |